Infineon Technologies AGIGB15N60TATMA1IGBT 芯片

Trans IGBT Chip N-CH 600V 26A 130W 3-Pin(2+Tab) D2PAK T/R

The IGB15N60TATMA1 IGBT transistor from Infineon Technologies is perfect to use as an electronic switch eliminating the current at the gate. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 130000 mW. It is made in a single configuration. This IGBT transistor has an operating temperature range of -40 °C to 175 °C.

1,000 个零件: 可以在 4 天内配送

    Total$1.31Price for 1

    • 可以在 4 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 1,000
      • Price: $1.310