IXYSIXYN100N120C3H1IGBT 芯片

Trans IGBT Chip N-CH 1200V 140A 690W 4-Pin SOT-227B

Don't be afraid to step up the amps in your device when using this IXYN100N120C3H1 IGBT transistor from Ixys Corporation. It has a maximum collector emitter voltage of 1200 V. Its maximum power dissipation is 690000 mW. It is made in a single dual emitter configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.