VishayK471J15C0GF5TL2多层陶瓷电容器

Cap Ceramic 470pF 50V C0G 5% Radial 2.5mm 125°C T/R

Get more with less with Vishay's K471J15C0GF5TL2 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. The K471J15C0GF5TL2 MLCC capacitor has a radial termination style. Its capacitance value is 470pF.

Import TariffMay apply to this part if shipping to the United States

17,867 个零件: 可以明天配送

    Total$0.14Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2223+
      Manufacturer Lead Time:
      15 星期
      Minimum Of :
      1
      Maximum Of:
      11880
      Country Of origin:
      中国
         
      • Price: $0.1428
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2223+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 11,880
      • Price: $0.1428
    • 可以在 11 天内配送

      Ships from:
      美国
      Date Code:
      2025+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 5,987
      • Price: $0.1334