LittelfuseL6004V3TPTRIACs

TRIAC 600V 40A 3-Pin(3+Tab) TO-251 Tube

Using a current trigger will turn this triac L6004V3TP thyristor manufactured from Littelfuse on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 40 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 750 Minimum 750
  • Date Code:
    2225+
    Manufacturer Lead Time:
    13 星期
    Country Of origin:
    中国
    • Price: $0.7825
    1. 500+$0.7825