Littelfuse TRIACs
型号 | 价格 | 库存 | 供应商 | 类别 | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
QJ4016NH2RP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(2+Tab) D2PAK T/R
|
库存
1,000
$1.43
每个
|
Littelfuse | TRIACs | 100 | 1.3 | 10 | 15 | 400 | 1.6@22.6A | 400 | 16 | 0.005 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | ||||||||
QJ4025LH6TP
TRIAC Diode 400V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
库存
1,000
$1.80
每个
|
Littelfuse | TRIACs | 600(Min) | 100 | 1.3 | 80 | 100 | 400 | 1.8@35.4A | 400 | 25 | 0.01 | Tube | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | |||||||
QJ4025NH5RP
TRIAC Diode 400V 25A(RMS) 250A 3-Pin(2+Tab) D2PAK T/R
|
库存
940
$1.906
每个
|
Littelfuse | TRIACs | 575(Min) | 100 | 1.3 | 50 | 50 | 400 | 1.8@35.4A | 400 | 25 | 0.01 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | |||||||
MAC8SDG
TRIAC 400V 70A 3-Pin(3+Tab) TO-220AB
|
库存
210
从 $0.1857 到 $0.1861
每个
|
Littelfuse | TRIACs | 1.5 | 5 | 10 | 400 | 1.85@11A | 400 | 0.01 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||
Q6006RH4TP
TRIAC 600V 6A(RMS) 85A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
库存
494
$0.6807
每个
|
Littelfuse | TRIACs | 350(Min) | 70 | 1.3 | 35 | 35 | 600 | 1.6@11.3A | 600 | 6 | 0.01 | Tube | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | |||||||
QJ4016LH4TP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
库存
500
从 $1.326 到 $1.478
每个
|
Littelfuse | TRIACs | 100 | 1.3 | 35 | 50 | 400 | 1.6@22.6A | 400 | 16 | 0.005 | Tube | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | ||||||||
QJ6016NH2RP
TRIAC Diode 600V 16A(RMS) 200A 3-Pin(2+Tab) D2PAK T/R
|
库存
947
$1.453
每个
|
Littelfuse | TRIACs | 50(Min) | 100 | 1.3 | 10 | 15 | 600 | 1.6@22.6A | 600 | 16 | 0.005 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | |||||||
QJ6016NH3RP
TRIAC Diode 600V 16A(RMS) 200A 3-Pin(2+Tab) D2PAK T/R
|
库存
690
$1.356
每个
|
Littelfuse | TRIACs | 300(Min) | 100 | 1.3 | 20 | 35 | 600 | 1.6@22.6A | 600 | 16 | 0.005 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | |||||||
QJ6016RH2TP
TRIAC Diode 600V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
库存
1,000
$1.322
每个
|
Littelfuse | TRIACs | 50(Min) | 100 | 1.3 | 10 | 15 | 600 | 1.6@22.6A | 600 | 16 | 0.005 | Tube | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | |||||||
QJ6025JH6TP
TRIAC Diode 600V 25A(RMS) 250A 3-Pin(3+Tab) TO-218X Tube
|
库存
500
从 $3.801 到 $4.203
每个
|
Littelfuse | TRIACs | 600(Min) | 100 | 1.3 | 80 | 100 | 600 | 1.8@35.4A | 600 | 25 | 0.01 | Tube | 3 | TO-218X | No | No | No | No | EAR99 | ||||||||
QJ4016RH6TP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
库存
500
$1.322
每个
|
Littelfuse | TRIACs | 100 | 1.3 | 80 | 70 | 400 | 1.6@22.6A | 400 | 16 | 0.005 | Tube | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | ||||||||
QJ4016RH2TP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
库存
1,000
$1.318
每个
|
Littelfuse | TRIACs | 100 | 1.3 | 10 | 15 | 400 | 1.6@22.6A | 400 | 16 | 0.005 | Tube | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | ||||||||
QJ4016RH3TP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
库存
500
从 $1.2294 到 $1.3715
每个
|
Littelfuse | TRIACs | 100 | 1.3 | 20 | 35 | 400 | 1.6@22.6A | 400 | 16 | 0.005 | Tube | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | ||||||||
QJ4016RH4TP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
库存
500
从 $1.2304 到 $1.3728
每个
|
Littelfuse | TRIACs | 100 | 1.3 | 35 | 50 | 400 | 1.6@22.6A | 400 | 16 | 0.005 | Tube | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | ||||||||
Q6OO8LH1LEDTP
TRIAC 600V 8A(RMS) 85A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
库存
459
$0.5537
每个
|
Littelfuse | TRIACs | 50(Min) | 70 | 1.3 | 10 | 6 | 600 | 1.6@11.3A | 600 | 8 | 0.5 | Tube | 3 | TO-220AB Isolated | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
Q8010RH5TP
TRIAC 800V 10A(RMS) 120A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
库存
496
$0.8918
每个
|
Littelfuse | TRIACs | 500(Min) | 70 | 1.3 | 50 | 50 | 800 | 1.6@14.1A | 800 | 10 | 0.01 | Tube | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | |||||||
QJ4016NH3RP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(2+Tab) D2PAK T/R
|
库存
500
$1.222
每个
|
Littelfuse | TRIACs | 100 | 1.3 | 20 | 35 | 400 | 1.6@22.6A | 400 | 16 | 0.005 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | ||||||||
QJ4016NH4RP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(2+Tab) D2PAK T/R
|
库存
1,000
$1.437
每个
|
Littelfuse | TRIACs | 100 | 1.3 | 35 | 50 | 400 | 1.6@22.6A | 400 | 16 | 0.005 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | ||||||||
QJ4016NH6RP
TRIAC Diode 400V 16A(RMS) 200A 3-Pin(2+Tab) D2PAK T/R
|
库存
1,000
从 $1.437 到 $1.658
每个
|
Littelfuse | TRIACs | 100 | 1.3 | 80 | 70 | 400 | 1.6@22.6A | 400 | 16 | 0.005 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | ||||||||
QJ4025KH6TP
TRIAC Diode 400V 25A(RMS) 250A 3-Pin(3+Tab) TO-218AC Isolated Tube
|
库存
425
从 $3.098 到 $3.425
每个
|
Littelfuse | TRIACs | 600(Min) | 100 | 1.3 | 80 | 100 | 400 | 1.8@35.4A | 400 | 25 | 0.01 | Tube | 3 | TO-218AC Isolated | TO | No | No | No | No | EAR99 | |||||||
QJ6025LH5TP
TRIAC Diode 600V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
库存
818
从 $1.839 到 $2.204
每个
|
Littelfuse | TRIACs | 500(Min) | 100 | 1.3 | 50 | 50 | 600 | 1.8@35.4A | 600 | 25 | 0.01 | Tube | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | |||||||
QJ6025LH6TP
TRIAC Diode 600V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
库存
390
$1.985
每个
|
Littelfuse | TRIACs | 600(Min) | 100 | 1.3 | 80 | 100 | 600 | 1.8@35.4A | 600 | 25 | 0.01 | Tube | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | |||||||
QJ6025NH6RP
TRIAC Diode 600V 25A(RMS) 250A 3-Pin(2+Tab) D2PAK T/R
|
库存
986
$1.947
每个
|
Littelfuse | TRIACs | 600(Min) | 100 | 1.3 | 80 | 100 | 600 | 1.8@35.4A | 600 | 25 | 0.01 | Tape and Reel | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | |||||||
L6004R6TP
TRIAC 600V 40A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
库存
480
$0.7506
每个
|
Littelfuse | TRIACs | 20(Typ) | 50 | 1.3 | 10 | 10 | 600 | 1.6@5.6A | 600 | 0.005 | Tube | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | ||||||||
L6006L8TP
TRIAC 600V 6A(RMS) 60A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
库存
377
$0.7231
每个
|
Littelfuse | TRIACs | 30(Typ) | 70 | 1.3 | 20 | 20 | 600 | 1.6@11.3A | 600 | 6 | 0.02 | Tube | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 |