KYOCERA AVX Components CorporationLD125C105KAB2A多层陶瓷电容器
Cap Ceramic 1uF 50V X7R 10% Pad SMD 1812 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
1uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
4.5 X 3.2 X 1.27 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
4.5 | |
3.2 | |
1.27(Max) |
You can use multiple capacitors of different parameters choosing this LD125C105KAB2A multilayer ceramic capacitor from AVX! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 4.5 mm long, 1.27(Max) mm tall and 3.2 mm deep.