VishayLL4150GS08Rectifiers
Diode Small Signal Switching Si 50V 0.6A 2-Pin Mini-MELF SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) mm |
Mounting | Surface Mount |
Package Length | 3.7(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | Mini-MELF SOD-80 |
2 | |
Lead Shape | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode LL4150GS08 rectifier from Vishay. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.6 A. It is made in a single configuration.
EDA / CAD Models |