Analog Devices LT3844IFE 直流至直流控制器
DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin TSSOP EP
产品技术规格
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
1.231 to 36 | |
600 | |
4 | |
60 | |
4 to 60 | |
2.1 | |
0.12 | |
100 | |
No | |
Yes | |
PWM | |
Yes | |
-40 | |
125 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
Symbols and Footprints
EDA / CAD Models |
Articles & Videos
Analog Devices' webinar: Edge to Cloud, Connect & Control with Remote IO modules
This Analog Devices webinar will explain how such modules can be leveraged in the automation system and implemented today to provide more flexibility, edge node insights and connectivity to fit into an edge-to-cloud based AI-driven system.
Advanced motor control systems improve motor control performance
Electric motors are widely used in various industrial, automotive, and commercial applications. Motors are controlled by drivers, which regulate their torque, speed, and position by altering the input power. High-performance motor drivers can enhance efficiency and enable faster and more precise control. This article introduces modern motor control system architectures and various motor control solutions offered by ADI.
ADXL358: Acelerómetro MEMS de 3 ejes, baja potencia, baja derivación y bajo nivel de ruido
La salida analógica ADXL358 es un acelerómetro de 3 ejes de baja densidad de ruido, baja desviación de compensación de 0 g y baja potencia con rangos de medición seleccionables. El ADXL358B admite los rangos de ±10 g y ±20 g, mientras que el ADXL358C admite los rangos de ±10 g y ±40 g.
ADL5960: Interfaz del analizador integrado de redes vectoriales de 10 MHz a 20 GHz
El ADL5960 es un analizador de redes vectoriales de factor de forma pequeño y banda ancha que consta de un puente bidireccional resistivo, mezcladores de conversión descendente, filtros y amplificadores IF programables y una interfaz de oscilador local (LO) altamente flexible.