欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | Clock Divider |
Fanout | 1:3 |
Number of Outputs per Chip | 3 |
Maximum Input Frequency (MHz) | 1400 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.625@3.15V to 3.45V |
Absolute Propagation Delay Time (ns) | 0.625 |
Maximum Duty Cycle | 0.55 |
Input Logic Level | CMOS|LVDS|LVPECL |
Output Logic Level | CMOS|LVDS|LVPECL |
Minimum Operating Supply Voltage (V) | 3.15 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.45 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 7 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 36 |
Lead Shape | No Lead |