KYOCERA AVX Components CorporationM39014/02-1413V多层陶瓷电容器

Cap Ceramic 0.68uF 50V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag

Do you need a non-polarized capacitor? This M39014/02-1413V multilayer ceramic capacitor from AVX can be connected either to positive or to negative voltage as you please! Users like its straight standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of R. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep. Its capacitance value is 0.68uF. It has a tolerance of 10%. The M39014/02-1413V MLCC capacitor has a radial termination style.

A datasheet is only available for this product at this time.