VishayMCL4448-TRRectifiers
Diode Small Signal Switching Si 100V 0.2A 2-Pin MicroMELF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.2(Max) |
Package Length | 2(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MicroMELF |
2 |
Converting from AC to DC is simple when using a small signal switching diode MCL4448-TR rectifier from Vishay. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
EDA / CAD Models |