KYOCERA AVX Components CorporationNB12K00103JBB热敏电阻

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3630K -4 to -3.5 T/R Automotive

Easily measure temperature by implementing this NB12K00103JBB thermistor by AVX. This part has a temperature range of -55 °C to 150 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 1.3 mm tall and 1.25 mm deep.

A datasheet is only available for this product at this time.