KYOCERA AVX Components Corporation 热敏电阻
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Terminals | Thermal Coefficient Range | Thermal Time Constant Range - (s) | Sensitivity Index Range - (K) | Accuracy | Resistance @ 25C - (Ohm) | Percentage of Resistance Tolerance Range @ 25C - (%) | Package/Case | Packaging | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NB12K00103JBB
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3630K -4 to -3.5 T/R Automotive
|
|
KYOCERA AVX Components Corporation | 热敏电阻 | NTC | 2 | -4 to -3.5 | 5 to 15 | 3600 to 3850 | ±3% | 10000 | ±5 to ±10 | 0805 | Tape and Reel | Yes | Unknown | EAR99 | No | |
NB21N50104KBB
Thermistor NTC 100K Ohm 10% 2-Pin 0603 Surface Mount Solder Pad 4160K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | 热敏电阻 | NTC | 2 | -5 to -4.5 | < 5 | 4100 to 4300 | ±3% | 100000 | ±10 to ±15 | 0603 | Tape and Reel | No | No | EAR99 | No | |
ND06Q00223J--
Thermistor NTC 22K Ohm 5% 2-Pin Radial 4300K -5 to -4.5 Bulk Automotive
|
|
KYOCERA AVX Components Corporation | 热敏电阻 | NTC | 2 | -5 to -4.5 | 15 to 40 | 4300 to 4550 | ±3% | 22000 | ±5 to ±10 | Bulk | Yes | Yes | EAR99 | No | ||
NC20K00103KBA
Thermistor NTC 10K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3630K -4 to -3.5 T/R Automotive
|
|
KYOCERA AVX Components Corporation | 热敏电阻 | NTC | 2 | -4 to -3.5 | 5 to 15 | 3600 to 3850 | ±3% | 10000 | ±10 to ±15 | 1206 | Tape and Reel | Yes | Yes | EAR99 | No |