KYOCERA AVX Components Corporation 传感器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Terminals | Accuracy | Thermal Coefficient Range | Thermal Time Constant Range - (s) | Minimum Operating Temperature - (°C) | Product Length - (mm) | Percentage of Resistance Tolerance Range @ 25C - (%) | Maximum Operating Temperature - (°C) | Package/Case | Packaging | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NB12K00103JBB
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3630K -4 to -3.5 T/R Automotive
|
|
KYOCERA AVX Components Corporation | 热敏电阻 | NTC | 2 | ±3% | -4 to -3.5 | 5 to 15 | 2 | ±5 to ±10 | 0805 | Tape and Reel | Yes | Unknown | EAR99 | No | |||
NB21N50104KBB
Thermistor NTC 100K Ohm 10% 2-Pin 0603 Surface Mount Solder Pad 4160K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | 热敏电阻 | NTC | 2 | ±3% | -5 to -4.5 | < 5 | 1.6 | ±10 to ±15 | 0603 | Tape and Reel | No | No | EAR99 | No | |||
ND06Q00223J--
Thermistor NTC 22K Ohm 5% 2-Pin Radial 4300K -5 to -4.5 Bulk Automotive
|
|
KYOCERA AVX Components Corporation | 热敏电阻 | NTC | 2 | ±3% | -5 to -4.5 | 15 to 40 | ±5 to ±10 | Bulk | Yes | Yes | EAR99 | No | |||||
NC20K00103KBA
Thermistor NTC 10K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3630K -4 to -3.5 T/R Automotive
|
|
KYOCERA AVX Components Corporation | 热敏电阻 | NTC | 2 | ±3% | -4 to -3.5 | 5 to 15 | 3.2 | ±10 to ±15 | 1206 | Tape and Reel | Yes | Yes | EAR99 | No |