onsemiNB3H83905CMNTXG时钟缓冲器及驱动器
Clock Fanout Buffer 6-OUT 1-IN 1:6 20-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:6 | |
6 | |
100 | |
53 | |
Crystal|LVCMOS|LVTTL | |
LVCMOS|LVTTL | |
1.6 | |
1.8|2.5|3.3 | |
3.465 | |
10 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |