欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
产品类别 | AC Fan |
Voltage Rating (V) | 115 |
Operating Input Voltage Range (V) | 80 to 130 |
Power Rating (W) | 60|75 |
Nominal Speed (r/min) | 2700 |
Maximum Airflow (CFM) | 875|1050 |
Maximum Pressure | 1.1inH2O |
Noise Level (dB) | 70.2 |
Bearings | Ball |
Mounting | Flange Mount |
Protection | Thermal |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Product Diameter (Metric) (mm) | 254 |
Product Length (Metric) (mm) | N/R |
Product Depth (Metric) (mm) | N/R |
Product Height (Metric) (mm) | 89 |
Special Features | High Speed|High Performance |