欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8414.59.65.90 |
产品类别 | AC Motorized Impeller |
Voltage Rating (V) | 115 |
Operating Input Voltage Range (V) | 100 to 126 |
Maximum Locked Rotor Current (A) | 0.92|0.91 |
Line Current (A) | 0.45|0.54 |
Power Rating (W) | 55|65 |
Nominal Speed (r/min) | 2500|2700 |
Maximum Airflow (CFM) | 355|370 |
Maximum Pressure | 1inH2O|1.2inH2O |
Noise Level (dB) | 60|63 |
Bearings | Ball |
Mounting | Flange Mount |
Protection | IP55|Thermal |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 55 |
Product Diameter (Metric) (mm) | 190 |
Product Length (Metric) (mm) | N/R |
Product Depth (Metric) (mm) | N/R |
Product Height (Metric) (mm) | 70 |