29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
热量管理
风扇
排风机和风扇
OD1238AP-48MTB - ORION FANS
Video Transcript
ORION FANS
OD1238AP-48MTB
排风机和风扇
DC Fan Axial Ball Bearing 48V 118CFM 43dB 119.5 X 119.5 X 38.5mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
产品类别
DC Fan
Voltage Rating (V)
48
Line Current (A)
0.1
Power Rating (W)
5
Nominal Speed (r/min)
3000
Maximum Airflow (CFM)
118
Maximum Pressure
0.28inH2O
Noise Level (dB)
43
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119.5 X 119.5 X 38.5
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
65
Product Diameter (Metric) (mm)
N/R
Product Length (Metric) (mm)
119.5
Product Depth (Metric) (mm)
119.5
Product Height (Metric) (mm)
38.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
16 星期
Price:
$27.27
1+
$27.27
1000+
$26.65