欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
产品类别 | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 8 to 13.8 |
Line Current (A) | 0.1 |
Power Rating (W) | 1.2 |
Nominal Speed (r/min) | 3500 |
Maximum Airflow (CFM) | 14.3 |
Maximum Pressure | 0.13inH2O |
Noise Level (dB) | 27.2 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 15 |
Mounting | Flange Mount |
Protection | Auto Restart|Polarity |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 15 |
Special Features | Low Speed |