欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
产品类别 | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 22 to 26.4 |
Line Current (A) | 0.13 |
Power Rating (W) | 3.12 |
Nominal Speed (r/min) | 3500 |
Maximum Airflow (CFM) | 31 |
Maximum Pressure | 0.14inH2O |
Noise Level (dB) | 38.4 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 70 X 70 X 25 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 90.72 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 70 |
Product Depth (Metric) (mm) | 70 |
Product Height (Metric) (mm) | 25 |