欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
产品类别 | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 20 to 26.4 |
Line Current (A) | 0.2 |
Power Rating (W) | 4.8 |
Nominal Speed (r/min) | 2950 |
Maximum Airflow (CFM) | 40 |
Maximum Pressure | 0.28inH2O |
Noise Level (dB) | 30 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 80.5 X 80.5 X 32 |
Mounting | Flange Mount |
Protection | Auto Restart|Polarity |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Product Weight (g) | 116.12 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 80.5 |
Product Depth (Metric) (mm) | 80.5 |
Product Height (Metric) (mm) | 32 |
Special Features | Low Speed |