ProTek Devices PSOT36KCA-LF-T7 ESD 抑制器
ESD Suppressor TVS Uni-Dir/Bi-Dir 33V 3-Pin SOT-23 T/R
产品技术规格
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Dual Common Cathode|Single | |
Bi-Directional|Uni-Directional | |
2 | |
33 | |
66 | |
0.1 | |
45(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.11(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Research & Events
Circuit Protection Devices for the New Automotive Design Era
Circuit protection has always been a key ingredient in modern automotive designs due to extreme reliability demands and harsh operating environments. But the advent of advanced driver-assistance systems (ADAS), autonomous cars, and vehicle electrification is making protection against ESD, load dump, surges, and other threats far more critical.
Littlefuse's SP3222-02ETG: ESD Protection in an Ultra-Compact Package
This ultra-compact diode array will absorb repetitive strikes of up to ±30 kV without any degradation. This, combined with its low load capacitance (0.9 pF), makes it effective for high speed data transfer, such as USB 2.0 or 3.0, or applications such as smart phones, notebooks and game consoles.