欧盟RoHS指令 | Compliant with Exemption |
环保无铅 | Active |
美国海关商品代码 | 8541.30.00.80 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Maximum Gate Trigger Voltage (V) | 2 |
Maximum Gate Trigger Current (mA) | 10 |
Surge Current Rating (A) | 20 |
Maximum Holding Current (mA) | 15 |
Repetitive Peak Reverse Voltage (V) | 600(Min) |
Peak On-State Voltage (V) | 1.6 |
Repetitive Peak Forward Blocking Voltage (V) | 600(Min) |
Repetitive Peak Off-State Current (mA) | 0.02 |
AC Switch | No |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Through Hole |
Package Height | 4.98(Max) |
Package Width | 3.68(Max) |
Package Length | 4.73(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
Pin Count | 3 |
Lead Shape | Formed |