Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
2 | |
10 | |
20 | |
15 | |
600 | |
1.6 | |
600 | |
0.005 | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.11(Max) |
Package Width | 4.57(Max) |
Package Length | 3.94(Max) |
PCB changed | 3 |
Standard Package Name | ComPAK |
Supplier Package | ComPAK |
3 |
Continue to operate your triac Q6N3RP thyristor manufactured from Littelfuse by applying a forward-biased voltage. This device has a surge current rating of 20 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V.