KYOCERA AVX Components CorporationSA102A330JAR多层陶瓷电容器

Cap Ceramic 33pF 200V C0G 5% Axial 125°C T/R

This SA102A330JAR multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. Its capacitance value is 33pF. The SA102A330JAR MLCC capacitor has an axial termination style. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm.

A datasheet is only available for this product at this time.