Swissbit SFEM032GB1EA1TO-I-LF-111-E16 Flash
pSLC NAND Flash Serial e-MMC 3.3V 128G-bit 128G/32G/16G x 1/4-bit/8-bit 153-Pin BGA
Compliant | |
3A991.b.1.a | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
pSLC NAND | |
128G | |
Yes | |
1/4/8 | |
128G/32G/16G | |
Yes | |
Synchronous | |
CMOS | |
Serial e-MMC | |
2.7 | |
3.3 | |
3.6 | |
83(Typ) | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 11.5 mm |
Package Length | 13 mm |
PCB changed | 153 |
Standard Package Name | BGA |
Supplier Package | BGA |
153 | |
Lead Shape | Ball |