onsemiSMA3117-TL-HRF Amplifiers
RF Amp Single Wideband Amp 3GHz 5.5V 6-Pin MCPH T/R
Compliant | |
EAR99 | |
LTB | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88(Max) mm |
Package Width | 1.6 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | MCPH |
6 | |
Lead Shape | Flat |
Not receiving the proper signal? This general purpose amplifier SMA3117-TL-H buffer amplifier manufactured from ON Semiconductor, will help clean up the signal. Its maximum power dissipation is 280 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.