Onsemi RF Amplifiers
型号 | 价格 | 库存 | 供应商 | 类别 | Number of Channels per Chip | Maximum Operating Frequency - (MHz) | Typical Power Gain - (dB) | Typical Noise Figure - (dB) | Typical Output Power Range - (dBm) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Power Supply Type | Packaging | Minimum Single Supply Voltage - (V) | Maximum Single Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMA3103-TL-E RF Amp Single Wideband Amp 3.3GHz 5.5V 6-Pin MCPH T/R |
库存
2,882
从 $0.1326 到 $0.1471
每个
|
onsemi | RF Amplifiers | 1 | 27@2200MHz | 4.7@2200MHz | 4 to 10 | 25@5V | Single | Tape and Reel | 4.5 | 5.5 | 280 | 6 | MCPH | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
NSVG3109SG6T1G MMIC Amplifier, 3 V, 16mA Automotive AEC-Q100 |
从 $0.2289 到 $0.2481
每个
|
onsemi | RF Amplifiers | 6 | MCPH | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||
NSVG3117SG6T1G MMIC Wideband Amplifier, 5 V, 22.7 mA, 0.1 to 3 GHz, MCPH6 Automotive AEC-Q100 Grade part |
从 $0.2289 到 $0.2481
每个
|
onsemi | RF Amplifiers | 6 | MCPH | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||
SMA3107-TL-E RF Amp Single Wideband Amp 2.8GHz 3.3V 6-Pin MCPH T/R |
从 $0.1289 到 $0.1356
每个
|
onsemi | RF Amplifiers | 1 | 24.5@2200MHz | 3.6@2200MHz | 4 to 10 | 7.7@3V | Single | Tape and Reel | 2.7 | 3.3 | 280 | 6 | MCPH | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
SMA3109-TL-E RF Amp Single Wideband Amp 3.6GHz 3.3V 6-Pin MCPH T/R |
库存
180,000
$0.0968
每个
|
onsemi | RF Amplifiers | 1 | 24@2200MHz | 4.3@2200MHz | 4 to 10 | 20.5@3V | Single | Tape and Reel | 2.7 | 3.3 | 280 | 6 | MCPH | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
SMA3117-TL-H RF Amp Single Wideband Amp 3GHz 5.5V 6-Pin MCPH T/R |
从 $0.2118 到 $0.2212
每个
|
onsemi | RF Amplifiers | 1 | 33.5@2200MHz | 3.9@2200MHz | 4 to 10 | 28@5V | Single | Tape and Reel | 4.5 | 5.5 | 280 | 6 | MCPH | SOT | No | Unknown | No | No | No | No | EAR99 | No | No |