STMicroelectronicsSTGW28IH125DFIGBT 芯片

Trans IGBT Chip N-CH 1250V 60A 375W 3-Pin(3+Tab) TO-247 Tube

You won't need to worry about any lagging in your circuit with this STGW28IH125DF IGBT transistor from STMicroelectronics. Its maximum power dissipation is 375000 mW. It has a maximum collector emitter voltage of 1250 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes field stop|trench technology.

486 个零件: 可以在 2 天内配送

    Total$2.40Price for 1

    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2348+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 486
      • Price: $2.3996