Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.83(Max) mm |
Package Width | 9.14(Max) mm |
Package Length | 10.45(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263AB |
3 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode VBT6045CBP-E3/8W rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 320 A, while its maximum continuous forward current is 60 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.