VishayVJ0603Y332KXACW1BC多层陶瓷电容器

Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125°C T/R

Since this VJ0603Y332KXACW1BC multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.0033uF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part if shipping to the United States

4,143 个零件: 可以明天配送

    Total$0.05Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2128+
      Manufacturer Lead Time:
      21 星期
      Minimum Of :
      1
      Maximum Of:
      4143
      Country Of origin:
      中国
         
      • Price: $0.0530
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2128+
      Manufacturer Lead Time:
      21 星期
      Country Of origin:
      中国
      • In Stock: 4,143
      • Price: $0.0530