VishayVJ1206Y102KXGAT5Z多层陶瓷电容器

Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 ArcShield 125°C T/R

Since this VJ1206Y102KXGAT5Z multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with arcshield technology. Its capacitance value is 0.001uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.7(Max) mm tall and 1.6 mm deep.

830 个零件: 可以明天配送

    Total$0.34Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1720+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      830
      Country Of origin:
      以色列
         
      • Price: $0.3407
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1720+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      以色列
      • In Stock: 830
      • Price: $0.3407