Articles & Videos
Featured
Analog Devices’ High-Power µModule® Regulator Eases Data Center Cooling Requirements
Analog Devices, Inc. (ADI) today expanded its suite of Power by Linear™ µModule® regulators with the LTM4700 step-down DC/DC power regulator, which combines the highest power in its class with the energy efficient performance needed to reduce data center infrastructure cooling requirements.
5 years ago20 V Input, Tiny, 6.25 mm × 6.25 mm, 12 A and 15 A µModule Regulators
The LTM4626 and LTM4638, from Analog Devices Inc, are high-efficiency step-down µModule regulators that can provide consistent power at full load.
5 years agoLTM4664: Cutting-Edge Fourth Generation Regulator
In this video, the main benefits of the new Analog Devices LTM4664 are shown.
5 years ago