Adafruit Industries Directional Control Valves
2 Adafruit Industries Directional Control Valves
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Actuation Type | Valve State | Media | Body Material | Operating Pressure Range | Maximum Response Time - (ms) | Coil Voltage | Port Size - (in) | Thread Size | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
996
Directional Control Valve Solenoid 12VDC Normally Closed Brass 0MPa to 1MPa
|
|
Adafruit Industries | Directional Control Valves | Solenoid | Normally Closed | Liquid | Brass | 12VDC | 0.5 | NPS | 65 | 105 | 55 | No | No | No | No | No | EAR99 | |||
997
Directional Control Valve Solenoid 12VDC Normally Closed Plastic 0.02MPa to 0.8MPa
|
|
Adafruit Industries | Directional Control Valves | Solenoid | Normally Closed | Liquid | Plastic | 0.3 | 12VDC | 0.5 | NPS | 83.82 | 42.93 | 56.9 | No | No | No | No | No | EAR99 |