Central Semiconductor GP BJT
Part No. | Price | Stock | Manufacturer | Category | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMLT3946EG TR PB FREE Trans GP BJT NPN/PNP 40V 0.2A 350mW 6-Pin SOT-563 T/R |
From $0.2032 to $0.2133
Per Unit
|
Central Semiconductor | GP BJT | 6 | SOT-563 | No | No | No | EAR99 | No | ||||||||||||||||||||||
2N3707 PBFREE Trans GP BJT NPN 30V 0.2A 625mW 3-Pin TO-92 |
From $0.8241 to $0.8764
Per Unit
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 6 | 0.2 | 100@100uA@5V | 625 | 1@0.5mA@10mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||
2N4036 Trans GP BJT PNP 65V 1A 1000mW 3-Pin TO-39 Box |
|
Central Semiconductor | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 90 | 65 | 7 | 1 | 20@0.1mA@10V|20@500mA@10V|40@150mA@10V | 1000 | 60(Min) | 0.65@15mA@150mA | Box | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | ||||||
2N4032 TIN/LEAD Small Signal Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | |||||||||||||||||||||||||
2N2904 TIN/LEAD PNP Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | |||||||||||||||||||||||||
2N5189 TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | |||||||||||||||||||||||||
2N4424 TRE PBFREE NPN Silicon Transistor |
From $0.1051 to $0.1138
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | No | No | No | EAR99 | No | ||||||||||||||||||||||
2N3053A TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | |||||||||||||||||||||||||
CMPTA94 TR PBFREE Trans GP BJT PNP 400V 0.3A 350mW 3-Pin SOT-23 T/R |
From $0.1704 to $0.2087
Per Unit
|
Central Semiconductor | GP BJT | 3 | SOT-23 | No | No | No | EAR99 | No | No | |||||||||||||||||||||
MPS6562 PBFREE Trans GP BJT PNP 25V 0.6A 625mW 3-Pin TO-92 |
From $0.2933 to $0.3179
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
MPS6531 PBFREE Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 |
From $0.2876 to $0.3117
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | EAR99 | No | |||||||||||||||||||||||||
2N5962 PBFREE Trans GP BJT NPN 45V 0.05A 625mW 3-Pin TO-92 |
From $0.1398 to $0.1524
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | EAR99 | No | |||||||||||||||||||||||||
2N4037 TIN/LEAD PNP Silicon Transistor |
|
Central Semiconductor | GP BJT | 3 | TO-39 | EAR99 | No | |||||||||||||||||||||||||
2N2484 TIN/LEAD Small Signal Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-18 | EAR99 | No | |||||||||||||||||||||||||
TIP31C TIN/LEAD Silicon Power Transistors |
|
Central Semiconductor | GP BJT | 3 | TO-220 | EAR99 | No | |||||||||||||||||||||||||
2N4895 PBFREE Trans GP BJT NPN 60V 3-Pin TO-39 |
From $7.71 to $8.415
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-39 | No | No | No | EAR99 | No | ||||||||||||||||||||||
2N4402 APM TIN/LEAD Silicon PNP Transistors |
From $4.595 to $5.102
Per Unit
|
Central Semiconductor | GP BJT | 3 | TO-92 | No | No | No | No | |||||||||||||||||||||||
CMKT2907A TR TIN/LEAD Surface Mount Silicon Dual Transistors |
From $0.07 to $0.0735
Per Unit
|
Central Semiconductor | GP BJT | 6 | SOT-363 | No | ||||||||||||||||||||||||||
2N3710 PBFREE Trans GP BJT NPN 30V 0.2A 625mW 3-Pin TO-92 |
From $0.1889 to $0.2047
Per Unit
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 6 | 0.2 | 90@1mA@5V | 625 | 1@0.5mA@10mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes |