Central Semiconductor RF MOSFETs
Part No. | Price | Stock | Manufacturer | Category | Material | Configuration | Channel Type | Number of Elements per Chip | Maximum Drain Source Voltage - (V) | Maximum Gate Source Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Input Capacitance @ Vds - (pF) | Maximum Power Dissipation - (mW) | Type | Typical Power Gain - (dB) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMPF5485 TR PBFREE
Surface Mount Silicon N-Channel JFET
|
From $0.3709 to $0.3973
Per Unit
|
Central Semiconductor | RF FETs | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||
2N3819 PB FREE
Trans RF FET N-CH 25V Si 3-Pin TO-92 Box
|
From $0.5459 to $0.5569
Per Unit
|
Central Semiconductor | RF FETs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
2N5486 PBFREE
Trans RF MOSFET N-CH 25V 0.03A 3-Pin TO-92
|
From $1.0028 to $1.0867
Per Unit
|
Central Semiconductor | RF FETs | Si | Single | N | 1 | 25 | 25 | 0.03 | 5@15V | 310 | JFET | 30(Max) | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No |