Cornell Dubilier Electronics Capacitor Electric Double Layer- Supercaps
111 Cornell Dubilier Electronics Capacitor Electric Double Layer- Supercaps
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Operating Temperature - (°C) | Special Features | Construction | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DGH107Q2R7
Cap Supercap 100F 2.7V -10% to 30% ( 22 X 45mm ) Snap-In Aluminum Cylindrical Can 10mm 300uA 0.008 Ohm 1500h 85°C
|
From $8.154 to $8.319
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 100F | -10% to 30% | 2.7VDC | 0.008 | Low | 61400 | 300 | 1500 | Aluminum Cylindrical Can | Snap-In | 22 X 45 | Polar | 10 | No | No | No | No | EAR99 | No | ||||||||
DGH105Q2R7
Cap Supercap 1F 2.7V -10% to 30% ( 8 X 14mm ) Radial Aluminum Cylindrical Can 3.5mm 8uA 0.2 Ohm 1500h 85°C
|
From $0.3632 to $0.386
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DGH106Q2R7
Cap Supercap 10F 2.7V -10% to 30% ( 10 X 30mm ) Radial Aluminum Cylindrical Can 5mm 30uA 0.04 Ohm 1000h 85°C
|
From $2.1761 to $2.2286
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 10F | -10% to 30% | 2.7VDC | 0.04 | Low | 8400 | 30 | 1500 | Aluminum Cylindrical Can | Radial | 10 X 30 | Polar | 5 | No | No | No | No | No | EAR99 | No | |||||||
DGH255Q5R5
Cap Supercap 2.5F 5.5V -10% to 30% ( 21 X 11 X 23mm ) Radial Aluminum Oval Can 15.5mm 16uA 0.14 Ohm 1500h 85°C
|
From $3.009 to $3.074
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 2.5F | -10% to 30% | 5.5VDC | 0.14 | Low | 4100 | 16 | 1500 | Aluminum Oval Can | Radial | 21 X 11 X 23 | Polar | 15.5 | No | No | No | No | No | EAR99 | No | |||||||
EDC224Z5R5H
Cap Supercap 0.22F 5.5V -20% to 80% (11.5 X 5.5mm) Radial Stacked Coin 10mm 75 Ohm 1000h 70°C
|
From $1.1616 to $1.2505
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.22F | -20% to 80% | 5.5VDC | 75 | Standard | 1000 | Stacked Coin | Radial | 11.5 X 5.5 | Polar | 10 | No | No | No | No | No | EAR99 | No | |||||||||
EDC334Z5R5C
Cap Supercap 0.33F 5.5V -20% to 80% (13.5 X 7mm) Radial Stacked Coin 5mm 75 Ohm 1000h 70°C
|
From $2.163 to $2.331
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.33F | -20% to 80% | 5.5VDC | 75 | Standard | 1000 | Stacked Coin | Radial | 13.5 X 7 | Polar | 5 | No | No | No | No | No | EAR99 | No | |||||||||
EDC334Z6R3C
Cap Supercap 0.33F 6.3V -20% to 80% (13.5 X 9.5mm) Radial Cylindrical 5mm 75 Ohm 1000h 70°C
|
From $1.588 to $1.71
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.33F | -20% to 80% | 6.3VDC | 75 | Standard | 1000 | Cylindrical | Radial | 13.5 X 9.5 | Polar | 5 | No | No | No | No | No | EAR99 | No | |||||||||
EDC334Z5R5H
Cap Supercap 0.33F 5.5V -20% to 80% (11.5 X 5.5mm) Radial Stacked Coin 10mm 75 Ohm 1000h 70°C
|
From $1.283 to $1.39
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.33F | -20% to 80% | 5.5VDC | 75 | Standard | 1000 | Stacked Coin | Radial | 11.5 X 5.5 | Polar | 10 | No | No | No | No | No | EAR99 | No | |||||||||
EDC473Z5R5C
Cap Supercap 47000uF 5.5V -20% to 80% ( 13.5 X 7mm ) Radial Stacked Coin 5mm 120 Ohm 1000h 70°C
|
From $2.26 to $2.4279
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.047F | -20% to 80% | 5.5VDC | 120 | Standard | 1000 | Stacked Coin | Radial | 13.5 X 7 | Polar | 5 | No | No | No | No | No | EAR99 | No | |||||||||
DGH504Q5R5
Cap Supercap 0.5F 5.5V -10% to 30% ( 17 X 8.5 X 15mm ) Radial Aluminum Oval Can 12mm 8uA 0.4 Ohm 1500h 85°C
|
From $1.0175 to $1.0707
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.5F | -10% to 30% | 5.5VDC | 0.4 | Low | 960 | 8 | 1000 | Aluminum Oval Can | Radial | 17 X 8.5 X 15 | Polar | 12 | No | No | No | No | EAR99 | No | ||||||||
DGH505Q2R7
Cap Supercap 5F 2.7V -10% to 30% ( 10 X 20mm ) Radial Aluminum Cylindrical Can 5mm 16uA 0.07 Ohm 1500h 85°C
|
From $1.3813 to $1.4135
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 5F | -10% to 30% | 2.7VDC | 0.07 | Low | 4100 | 16 | 1000 | Aluminum Cylindrical Can | Radial | 10 X 20 | Polar | 5 | No | No | No | No | No | EAR99 | No | |||||||
DGH357Q2R7
Cap Supercap 350F 2.7V -10% to 30% ( 35 X 60mm ) Snap-In Aluminum Cylindrical Can 10mm 1000uA 0.003 Ohm 1500h 85°C
|
From $13.979 to $14.763
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 350F | -10% to 30% | 2.7VDC | 0.003 | Low | 212000 | 1000 | 1500 | Aluminum Cylindrical Can | Snap-In | 35 X 60 | Polar | 10 | No | No | No | No | EAR99 | No | ||||||||
DGH505Q5R5
Cap Supercap 5F 5.5V -10% to 30% ( 26 X 13 X 27mm ) Radial Aluminum Oval Can 18mm 30uA 0.08 Ohm 1000h 85°C
|
From $2.385 to $2.423
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 5F | -10% to 30% | 5.5VDC | 0.08 | Low | 8400 | 30 | 1500 | Aluminum Oval Can | Radial | 26 X 13 X 27 | Polar | 18 | No | No | No | No | No | EAR99 | No | |||||||
DGH335Q2R7
Cap Supercap 3.3F 2.7V -10% to 30% ( 8 X 20mm ) Radial Aluminum Cylindrical Can 3.5mm 14uA 0.08 Ohm 1500h 85°C
|
From $1.2723 to $1.454
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 3.3F | -10% to 30% | 2.7VDC | 0.15 | Low | 2980 | 14 | 1000 | Aluminum Cylindrical Can | Radial | 8 X 20 | Polar | 3.5 | No | No | No | No | No | EAR99 | No | |||||||
EDC104Z5R5C
Cap Supercap 0.1F 5.5V -20% to 80% (13.5 X 7mm) Radial Stacked Coin 5mm 75 Ohm 1000h 70°C
|
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.1F | -20% to 80% | 5.5VDC | 75 | Standard | 1000 | Stacked Coin | Radial | 13.5 X 7 | Polar | 5 | No | No | No | No | No | EAR99 | No | |||||||||
EDC104Z5R5H
Cap Supercap 0.1F 5.5V -20% to 80% (11.5 X 5.5mm) Radial Stacked Coin 10mm 75 Ohm 1000h 70°C
|
From $1.973 to $2.1242
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.1F | -20% to 80% | 5.5VDC | 75 | Standard | 1000 | Stacked Coin | Radial | 11.5 X 5.5 | Polar | 10 | No | No | No | No | No | EAR99 | No | |||||||||
EDC104Z6R3C
Cap Supercap 0.1F 6.3V -20% to 80% (13.5 X 9.5mm) Radial Stacked Coin 5mm 120 Ohm 1000h 70°C
|
From $3.061 to $3.29
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.1F | -20% to 80% | 6.3VDC | 120 | Standard | 1000 | Stacked Coin | Radial | 13.5 X 9.5 | Polar | 5 | No | No | No | No | No | EAR99 | No | |||||||||
EDC104Z5R5V
Cap Supercap 0.1F 5.5V -20% to 80% (11.5 X 5mm) Radial Stacked Coin 5mm 75 Ohm 1000h 70°C
|
From $1.973 to $2.1242
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.1F | -20% to 80% | 5.5VDC | 75 | Standard | 1000 | Stacked Coin | Radial | 11.5 X 5 | Polar | 5 | No | No | No | No | No | EAR99 | No | |||||||||
EDC105Z5R5C
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 7.5mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C
|
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 1F | -20% to 80% | 5.5VDC | 30 | Standard | 1000 | Long Life | Stacked Coin | Radial | N/R | 21.5 X 7.5 | Polar | 5 | No | No | No | No | No | EAR99 | No | No | ||||||
EDC105Z6R3C
Cap Supercap 1F 6.3V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C
|
From $5.147 to $5.259
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 1F | -20% to 80% | 6.3VDC | 30 | Standard | 1000 | Stacked Coin | Radial | 21.5 X 9.5 | Polar | 5 | No | No | No | No | No | EAR99 | No | |||||||||
EDC155Z5R5C
Cap Supercap 1.5F 5.5V -20% to 80% (21.5 X 7.5mm) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C
|
From $2.372 to $2.424
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 1.5F | -20% to 80% | 5.5VDC | 30 | Standard | 1000 | Stacked Coin | Radial | 21.5 X 7.5 | Polar | 5 | No | No | No | No | No | EAR99 | No | |||||||||
EDLF104A5R5C
Cap Supercap 0.1F 5.5V -20% to 80% ( 13.5 X 9.5mm ) Radial Stacked Coin 5mm 100 Ohm 85°C
|
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.1F | -20% to 80% | 5.5VDC | Low | Stacked Coin | Radial | 13.5 X 9.5 | Polar | 5 | No | No | No | No | No | No | No | |||||||||||
EDC474Z5R5V
Cap Supercap 0.47F 5.5V -20% to 80% (11.5 X 5mm) Radial Stacked Coin 5mm 50 Ohm 1000h 70°C
|
From $3.894 to $4.185
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.47F | -20% to 80% | 5.5VDC | 50 | Standard | 1000 | Stacked Coin | Radial | 11.5 X 5 | Polar | 5 | No | No | No | No | No | EAR99 | No | |||||||||
EDC474Z6R3C
Cap Supercap 0.47F 6.3V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 50 Ohm 1000h 70°C
|
From $3.086 to $3.139
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.47F | -20% to 80% | 6.3VDC | 50 | Standard | 1000 | Stacked Coin | Radial | 21.5 X 9.5 | Polar | 5 | No | No | No | No | No | EAR99 | No | |||||||||
EDC684Z6R3C
Cap Supercap 0.68F 6.3V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 50 Ohm 1000h 70°C
|
From $3.151 to $3.204
Per Unit
|
Cornell Dubilier Electronics | Capacitor Electric Double Layer- Supercaps | 0.68F | -20% to 80% | 6.3VDC | 50 | Standard | 1000 | Stacked Coin | Radial | 21.5 X 9.5 | Polar | 5 | No | No | No | No | No | EAR99 | No |