Delta Electronics Fans
Part No. | Price | Stock | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0648HH-A
DC Fan Axial Ball Bearing 48V 20V to 56V 27.54CFM 40dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.08 | 5000 | 27.54 | 0.294inH2O | 40 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | EAR99 | |||||||||||
AFB0712HHB
DC Fan Axial Ball Bearing 12V 4V to 13.8V 37.54CFM 38.5dB 70 X 70 X 15mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.26 | 4300 | 37.54 | 0.21inH2O | 38.5 | Ball | Square | 70 X 70 X 15 | Axial | 47 | 70 | 15 | 70 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB0712SH-AB
DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.65 | 6300 | 61.05 | 0.625inH2O | 50.5 | Ball | Square | 70 X 70 X 25.4 | Axial | 104 | 70 | 25.4 | 70 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB0712SH-A-F00
DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.65 | 6300 | 61.05 | 0.625inH2O | 50.5 | Ball | Square | 70 X 70 X 25.4 | Axial | 70 | 25.4 | 70 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0712HHB-F00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 37.54CFM 38.5dB 70 X 70 X 15mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.26 | 4300 | 37.54 | 0.21inH2O | 38.5 | Ball | Square | 70 X 70 X 15 | Axial | 70 | 15 | 70 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0712VHB-F00
DC Fan Axial Ball Bearing 12V 5V to 12.6V 45.45CFM 45.45dB 70 X 70 X 15mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.37 | 5200 | 45.45 | 0.306inH2O | 45.45 | Ball | Square | 70 X 70 X 15 | Axial | 70 | 15 | 70 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0712HH-A
DC Fan Axial Ball Bearing 12V 5V to 13.8V 44.01CFM 44dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.31 | 4700 | 44.01 | 0.311inH2O | 44 | Ball | Square | 70 X 70 X 25.4 | Axial | 70 | 25.4 | 70 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0724HH-A-R00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 44.01CFM 44dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.18 | 4700 | 44.01 | 0.311inH2O | 44 | Ball | Square | 70 X 70 X 25.4 | Axial | 70 | 25.4 | 70 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0724M-A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 28.85CFM 31.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.09 | 3100 | 28.85 | 0.139inH2O | 31.5 | Ball | Square | 70 X 70 X 25.4 | Axial | 70 | 25.4 | 70 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0812EHE-F00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 85.55CFM 50.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 1 | 5900 | 85.55 | 0.749inH2O | 50.5 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0805H
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 35.31CFM 31dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.43 | 3000 | 35.31 | 0.159inH2O | 31 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.34 | 4000 | 46.62 | 0.267inH2O | 40 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB0812SH-TP12
DC Fan Axial Ball Bearing 12V 10V to 13.2V 55.59CFM 46dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.3 | 4500 | 55.59 | 0.38inH2O | 46 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB0812H
DC Fan Axial Ball Bearing 12V 7V to 13.8V 35.31CFM 31dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.16 | 3000 | 35.31 | 0.159inH2O | 31 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0812SH-F00
DC Fan Axial Ball Bearing 12V 7V to 13V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.34 | 4000 | 46.62 | 0.267inH2O | 40 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 80 | 25.4 | 80 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB0824SH DC Fan Ball Bearing 24V 0.16A 3.84W 4000RPM 46.62CFM 40dB Flange Mount |
|
Delta Electronics | Blowers and Fans | DC Fan | 0.16 | 4000 | 46.62 | 0.267inH2O | 40 | Ball | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||
AFB0824M
DC Fan Axial Ball Bearing 24V 14V to 27.6V 31.43CFM 28dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.06 | 2700 | 31.43 | 0.129inH2O | 28 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0824H
DC Fan Axial Ball Bearing 24V 14V to 27.6V 35.31CFM 31dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.07 | 3000 | 35.31 | 0.159inH2O | 31 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0812VHB-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 39.2CFM 39.5dB 80 X 80 X 15mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.19 | 3700 | 39.2 | 0.188inH2O | 39.5 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0824SH-F00
DC Fan Axial Ball Bearing 24V 14V to 26V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.16 | 4000 | 46.62 | 0.267inH2O | 40 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | ||||||||||
AFB0824VH
DC Fan Axial Ball Bearing 24V 14V to 27.6V 42.02CFM 38dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.14 | 3600 | 42.02 | 0.217inH2O | 38 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
EFB0405HD-F00
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.54CFM 28.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.25 | 7600 | 8.54 | 0.303inH2O | 28.5 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
EFB0405LD-R00
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.54CFM 22dB 40 X 40 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.1 | 5000 | 5.54 | 0.136inH2O | 22 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
EFB0412HD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.54CFM 28.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.08 | 7600 | 8.54 | 0.303inH2O | 28.5 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
EFB0405VHD-F00
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 10.1CFM 32.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.32 | 9000 | 10.1 | 0.416inH2O | 32.5 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | No | No | No | EAR99 | No |