Delta Electronics Fans
Part No. | Price | Stock | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AUB0912VH-CIT DC Fan Axial Superflo Bearing 12V 7V to 13.8V 72.01CFM 45dB 92 X 92 X 25.4mm |
|
Delta Electronics | Blowers and Fans | DC Fan | 0.4 | 3600 | 72.01 | 0.287inH2O | 45 | Superflo | Square | 92 X 92 X 25.4 | Axial | 104 | 92 | 25.4 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||
BCB0812GHN-F00
DC Blower Centrifugal Ball Bearing 12V 6V to 13.2V 25.99CFM 67.8dB
|
|
Delta Electronics | Blowers and Fans | DC Blower | 1.45 | 9500 | 25.99 | 2.663inH2O | 67.8 | Ball | Centrifugal | 75 | 30 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||
BCB0812UHN-TP09
DC Blower Centrifugal Ball Bearing 12V 10.8V to 12.6V 30.16CFM 69.3dB
|
|
Delta Electronics | Blowers and Fans | DC Blower | 2.3 | 10800 | 30.16 | 3.675inH2O | 69.3 | Ball | 75 X 80 X 30 | Centrifugal | 140 | 75 | 30 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
BFB04512MD
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.01CFM 21dB
|
|
Delta Electronics | Blowers and Fans | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
BFB0612HB-N
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 4.67CFM 37dB 60 X 60 X 15.4mm
|
|
Delta Electronics | Blowers and Fans | DC Blower | 0.18 | 4800 | 37 | 0.651inH2O | 37 | Ball | Centrifugal | 60 | 15 | 60 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
BFB0712HH-AF00
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 15.33CFM 51dB
|
|
Delta Electronics | Blowers and Fans | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
BFB0512H-R00
DC Blower Centrifugal Ball Bearing 12V 10V to 13.8V 3.88CFM 38dB
|
|
Delta Electronics | Blowers and Fans | DC Blower | 0.16 | 5500 | 3.88 | 0.709inH2O | 38 | Ball | Centrifugal | 51 | 15 | 51.3 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||
BFB0712L-F00
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 7CFM 26dB
|
|
Delta Electronics | Blowers and Fans | DC Blower | 0.06 | 1900 | 7 | 0.157inH2O | 26 | Ball | Centrifugal | 75.7 | 30 | 75.7 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||
BFB1012M-A
DC Blower Centrifugal Ball Bearing 12V 4V to 13.2V 27.44CFM 52.5dB
|
|
Delta Electronics | Blowers and Fans | DC Blower | 0.55 | 3200 | 27.44 | 0.893inH2O | 52.5 | Ball | Centrifugal | 97 | 33 | 94 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||
BFB1024H
DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 25.43CFM 52dB
|
|
Delta Electronics | Blowers and Fans | DC Blower | 0.4 | 3600 | 25.43 | 1inH2O | 52 | Ball | Centrifugal | 97.2 | 33 | 94.4 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||||
AFB1212HHE-R00
DC Fan Axial Ball Bearing 12V 4V to 13.2V 120.07CFM 44dB 120 X 120 X 38mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.46 | 2900 | 120.07 | 0.354inH2O | 44 | Ball | Square | 120 X 120 X 38 | Axial | 256 | 120 | 38 | 120 | Plastic | Unknown | No | No | No | No | EAR99 | No | ||||||||
AFB0412MA-A
DC Fan Axial Ball Bearing 12V 7V to 13.8V 5.67CFM 21.5dB 40 X 40 X 10mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.03 | 5000 | 5.67 | 0.104inH2O | 21.5 | Ball | Square | 40 X 40 X 10 | Axial | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0412VHA-DU48 DC Fan Axial Ball Bearing 12V 7V to 15V 8.812CFM 33dB 40 X 40 X 10mm |
|
Delta Electronics | Blowers and Fans | DC Fan | 0.09 | 8000 | 8.812 | 0.224inH2O | 33 | Ball | Square | 40 X 40 X 10 | Axial | 14 | 40 | 10 | 40 | Plastic | No | No | No | No | EAR99 | No | |||||||||
ASB0312HA-AF00
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 5.68CFM 30dB 30 X 30 X 10mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.08 | 11000 | 5.68 | 0.222inH2O | 30 | Sleeve | Square | 30 X 30 X 10 | Axial | 9 | 30 | 10 | 30 | Plastic | No | No | No | No | EAR99 | No | |||||||||
ASB0412SA-00
DC Fan Axial Sleeve Bearing 12V 10.8V to 13.2V 8.86CFM 33.5dB 40 X 40 X 10.4mm Box
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.07 | 8000 | 8.86 | 0.234inH2O | 33.5 | Sleeve | Square | 40 X 40 X 10.4 | Axial | 13.5 | 40 | 10.4 | 40 | Box | Plastic | No | No | No | No | EAR99 | No | ||||||||
AUB0405VD-00
DC Fan Axial Sleeve Bearing 5V 4.5V to 5.5V 9.56CFM 26.5dB 40 X 40 X 20mm Box
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.15 | 7500 | 9.56 | 0.236inH2O | 26.5 | Sleeve | Square | 40 X 40 X 20 | Axial | 26 | 40 | 20 | 40 | Box | Plastic | No | No | No | No | EAR99 | No | ||||||||
BFB1012HD-04D4L
DC Blower Centrifugal Ball Bearing 12V 9V to 16V 18.3CFM 50dB 100 X 97.7 X 28.2mm Box
|
|
Delta Electronics | Blowers and Fans | DC Blower | 0.58 | 4000 | 18.3 | 1.62inH2O | 50 | Ball | 100 X 97.7 X 28.2 | Centrifugal | 125 | 100 | 28.2 | 97.7 | Box | Plastic | No | No | No | No | EAR99 | No | |||||||||
BFB0712HHD77
DC Blower Centrifugal Ball Bearing 12V 9V to 16V 14.7CFM 50dB 75.7 X 80.6 X 26.2mm Box
|
|
Delta Electronics | Blowers and Fans | DC Blower | 0.53 | 5500 | 14.7 | 1.41inH2O | 50 | Ball | 75.7 X 80.6 X 26.2 | Centrifugal | 85 | 75.7 | 26.2 | 80.6 | Box | Plastic | No | No | No | No | EAR99 | No | |||||||||
AUB0412VD-00 DC Fan Axial Sleeve Bearing 12V 10.8V to 13.2V 9.56CFM 26.5dB 40 X 40 X 20mm Box |
|
Delta Electronics | Blowers and Fans | DC Fan | 0.08 | 7500 | 9.56 | 0.236inH2O | 26.5 | Sleeve | Square | 40 X 40 X 20 | Axial | 26 | 40 | 20 | 40 | Box | Plastic | No | No | No | No | EAR99 | No | ||||||||
AFB1224SHE-R00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.5 | 3700 | 151.85 | 0.571inH2O | 53 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0924SH-A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 102.59CFM 53dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 0.4 | 4800 | 102.59 | 0.526inH2O | 53 | Ball | Square | 92 X 92 X 25.4 | Axial | 120 | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
PFM0812HE-01BFY
DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 129.42CFM 77dB 80 X 80 X 38mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 4.3 | 16300 | 129.42 | 4.969inH2O | 77 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | No | No | No | No | EAR99 | No | |||||||||||
PFM0612XHEB7T
DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 64.44CFM 65.1dB 60 X 60 X 38mm
|
|
Delta Electronics | Blowers and Fans | DC Fan | 1.15 | 18500 | 64.44 | 2.343inH2O | 65.1 | Ball | Square | 60 X 60 X 38 | Axial | 60 | 38 | 60 | No | No | No | No | EAR99 | No | |||||||||||
FFB0424VHN-B Fan Axial 40X28 mm 24VDC Wire |
|
Delta Electronics | Blowers and Fans | DC Fan | 0.1 | 9500 | 15.79 | 0.509inH2O | 41.9 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
QFR1248GHE-SP01
DC Fan Axial Ball Bearing 48V 33V to 52.8V 210.38CFM 64dB 120 X 120 X 38mm
|
|
Delta Electronics | Blowers and Fans | No | No | No | No | EAR99 | No |