Kontron System On Modules SOM
Part No. | Price | Stock | Manufacturer | Category | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | Processor Thermal Design Power - (W) | Intel Technologies | Form Factor | Chipset Type | JTAG Support | Data Cache Size - (B) | BIOS | Number of System Memory | System Memory Type | System Memory Socket Type | System Memory Maximum Size - (B) | System Memory Speed | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Controller Type | Ethernet Speed | Display Type | Display Chipset Type | Display Interface | Operating Systems | Linux | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36033-0000-N1-2 COM Express Compact Type 6 with Intel Series Processors |
From $499.82 to $541.66
Per Unit
|
Kontron | System on Modules - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||
36033-0000-J2-4 COM Express Compact Type 6 with Intel Series Processors |
From $619.26 to $671.11
Per Unit
|
Kontron | System on Modules - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||
81005-0200-13-5 Q-seven Q7ALi2 E2 E3930 2G |
From $218.98 to $233.30
Per Unit
|
Kontron | System on Modules - SOM | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||
34010-0416-11-4 COM Express Mini Type 10 with Intel Processors |
From $373.19 to $395.03
Per Unit
|
Kontron | System on Modules - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||
38039-0000-44-4 COM Express Basic Type 6 with 11th Generation Intel Core / Xeon Processors |
From $1,593.59 to $1,727.01
Per Unit
|
Kontron | System on Modules - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||
38035-0000-28-6
Basic COM Express SOM with Xeon Processor 128GB RAM
|
From $1,787.64 to $1,868.93
Per Unit
|
Kontron | System on Modules - SOM | Intel | Xeon | E-2276ME | 4.5G | 25 | Basic COM Express | Intel CM246 | No | 12M | AMI Aptio V | 4 | DDR4 | SODIMM | 128G | 1 | 1 | 1 | 8 | 4 | 0 | 3 | 0 | 0 | 0 | 0 | 0 | Intel I219LM | 10Mbps/100Mbps/1000Mbps | CRT|LCD | Intel HD P630 | DP++|LVDS|VGA | Linux | 125 | 95 | No | No | No | No | 5A992c. | |||||||||||
36021-0000-26-7
COM Express Compact Type 6 with 6th Generation Intel Core Processor
|
From $1,236.61 to $1,294.99
Per Unit
|
Kontron | System on Modules - SOM | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||
38035-0000-27-6 Basic COM Express SOM with Xeon Processor 128GB RAM |
From $1,787.64 to $1,868.93
Per Unit
|
Kontron | System on Modules - SOM | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||
68004-0000-37-8 Basic COM Express SOM with Xeon Processor 32GB RAM |
From $1,487.08 to $1,556.35
Per Unit
|
Kontron | System on Modules - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||
34011-0200-13-5 COM Express Mini Type 10 with Intel Processors |
From $259.07 to $274.80
Per Unit
|
Kontron | System on Modules - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||
51012-0408-11-4 SMARC with Intel Pentium N4200, 4GB LPDDR4, 8GB eMMC SLC |
From $393.24 to $415.07
Per Unit
|
Kontron | System on Modules - SOM | No | No | No | No | 5A992.c |