Littelfuse Thyristor Surge Protection Devices
359 Littelfuse Thyristor Surge Protection Devices - TSPDs
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Direction Type | Repetitive Peak Reverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Peak On-State Voltage - (V) | Maximum Breakover Voltage - (V) | Maximum Peak Pulse Current - (A) | Rated Average On-State Current - (A) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Off-State Current - (mA) | Maximum Breakover Current - (mA) | Maximum Rate of Rise of On-State Current - (A/us) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
P0641SCLRP
Thyristor Surge Protection Devices 58V 30A 2-Pin SMB T/R
|
From $0.4978 to $0.5117
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | Uni-Directional | 58(Min) | 58(Min) | 4@2.2A | 500(Min) | 2.2 | 120(Min) | 500 | Tape and Reel | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
Top Searched
P2300MEL
Thyristor Surge Protection Devices 180V 400A 3-Pin(3+Tab) TO-218 Tube
|
From $6.509 to $7.092
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | Bi-Directional | 180(Min) | 180(Min) | 4@2.2A | 5000(Min) | 2.2 | 50(Min) | 0.005 | 630 | Tube | 3 | TO-218 | TO | No | No | Yes | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
Top Searched
B1161UCLRP
Thyristor Surge Protection Devices 201.2V 50A 6-Pin Modified MS-013 T/R
|
From $2.868 to $3.108
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | Bi-Directional | 201.2(Min) | 201.2(Min) | 4@2.2A | 500(Min) | 2.2 | 160(Min) | 0.005 | 500 | Tape and Reel | 6 | Modified MS-013 | SOP | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
P3406UCLTP
Thyristor Surge Protection Devices 300V 50A 6-Pin Modified MS-013 Tube
|
From $5.484 to $6.035
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | 6 | Modified MS-013 | SOP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
P3500S3NLRP
Two - Chip Broadband Optimized SIDAC
|
$2.268
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | 2 | DO-214AB | No | |||||||||||||||||||||||||
P0720ECMCLRP1
SIDACtor Protection Thyristors
|
$0.7096
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | Tape and Reel | 2 | TO-92 | TO | No | No | No | No | No | Yes | Yes | |||||||||||||||||
P1556UALRP
Thyristor Surge Protection Devices 130V 20A 6-Pin Modified MS-013 T/R
|
$3.286
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | 6 | Modified MS-013 | SOP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
P6002ACLRP
Thyristor Surge Protection Devices 550V 50A 3-Pin TO-220 Modified T/R
|
$2.093
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | Bi-Directional | 550(Min) | 550(Min) | 4@2.2A | 500(Min) | 2.2 | 150(Min) | 500 | Tape and Reel | 3 | TO-220 Modified | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
P0644UCLTP
Thyristor Surge Protection Devices 116V 30A 6-Pin Modified MS-013 Tube
|
From $2.817 to $3.084
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | Bi-Directional | 116(Min) | 116 | 4 | 500(Min) | 2.2 | 150(Min) | 0.005 | 500 | Tube | 6 | Modified MS-013 | SOP | No | No | No | No | EAR99 | Yes | Yes | ||||||||
P2600EBLRP2
Thyristor Surge Protection Devices 220V 25A 2-Pin TO-92 T/R
|
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | 2 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
P3100MEL
High Surge Current Protection
|
From $6.509 to $7.092
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | 3 | TO-218 | No | No | No | No | ||||||||||||||||||||||
P0720SALRP-A
Protection Thyristor Automotive AEC-Q101
|
From $0.8035 to $0.8707
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | 2 | DO-214AA | DO | No | Yes | AEC-Q101 | Yes | Unknown | ||||||||||||||||||||
P3800S3NLRP
Two - Chip Broadband Optimized SIDAC
|
From $3.01 to $3.262
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | 2 | DO-214AB | No | |||||||||||||||||||||||||
P1900S3NLRP
Two - Chip Broadband Optimized SIDAC
|
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | 2 | DO-214AB | No | |||||||||||||||||||||||||
P0220SALRP-A
Protection Thyristor Automotive AEC-Q101
|
From $0.8035 to $0.8707
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | 2 | DO-214AA | DO | No | Yes | AEC-Q101 | Yes | Unknown | ||||||||||||||||||||
P0641CA2LRP
Thyristor Surge Protection Devices 58V 20A 3-Pin DO-214AA Modified T/R
|
From $0.904 to $0.9371
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | Bi-Directional | 58(Min) | 58(Min) | 4@2.2A | 150(Min) | 2.2 | 120(Min) | 0.005 | 500 | Tape and Reel | 3 | DO-214AA Modified | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
P2103UCLTP
Thyristor Surge Protection Devices 170V 50A 6-Pin Modified MS-013 Tube
|
From $2.817 to $3.084
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | Bi-Directional | 170(Min) | 170 | 8 | 500(Min) | 2.2 | 150(Min) | 0.005 | 500 | Tube | 6 | Modified MS-013 | SOP | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
P0720Q12ALRP
Thyristor Surge Protection Devices 65V 20A 2-Pin QFN T/R
|
From $0.636 to $0.6892
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | Bi-Directional | 65(Min) | 65(Min) | 5@2.2A | 150(Min) | 2.2 | 150(Min) | 500 | Tape and Reel | 2 | QFN | QFN | No | No | No | No | No | EAR99 | No | |||||||||
P2500SCLRP
Thyristor Surge Protection Devices 230V 35A 2-Pin DO-214AA T/R
|
From $0.6344 to $0.6876
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | Bi-Directional | 230(Min) | 230(Min) | 4 | 500 | 2.2 | 120(Min) | 0.005 | 500 | Tape and Reel | 2 | DO-214AA | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
P3100S1ALRP
Thyristor Surge Protection Devices 275V 20A 2-Pin SMA T/R
|
From $0.3245 to $0.3517
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | Bi-Directional | 275(Min) | 275(Min) | 4@2.2A | 150(Min) | 2.2 | 150(Min) | 500 | Tape and Reel | 2 | SMA | DO | No | No | No | No | No | EAR99 | No | |||||||||
P3100S3NLRP
High Surge Current Protection Thyristor
|
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | 2 | DO-214AB | ||||||||||||||||||||||||||
P6002SCLHLRP
Very Low Capacitance Thyristor
|
From $0.803 to $0.8702
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | 2 | DO-214AA | No | |||||||||||||||||||||||||
P0220S4BLRP
SIDACtor Protection Thyristors
|
From $0.3291 to $0.3567
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | No | |||||||||||||||||||||||||||
P9002SBLRP
Two - Chip Broadband Optimized SIDAC
|
From $0.904 to $0.9362
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | No | No | No | No | ||||||||||||||||||||||||
P2300S3NLRP
High Surge Current SIDACtor
|
From $3.735 to $3.887
Per Unit
|
Littelfuse | Thyristor Surge Protection Devices - TSPDs | 2 | DO-214AB | Yes | Yes |