Micro Commercial Components GP BJT
318 Micro Commercial Components GP BJT
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMDT2907A-TP Trans GP BJT PNP 60V 0.6A 200mW 6-Pin SOT-363 T/R |
From $0.0338 to $0.0415
Per Unit
|
Micro Commercial Components | GP BJT | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
PXT2222A-TP Trans GP BJT NPN 40V 0.6A 4-Pin(3+Tab) SOT-89 T/R |
From $0.1228 to $0.1326
Per Unit
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
BC856S-TP Trans GP BJT PNP 65V 0.1A 200mW 6-Pin SOT-363 T/R |
From $0.0336 to $0.0432
Per Unit
|
Micro Commercial Components | GP BJT | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
FMMT619L-TP NPN Silicon Planar High Performance Transistor |
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | ||||||||||||||||||||||||||
BC849B-TP Trans GP BJT NPN 30V 0.1A 200mW 3-Pin SOT-23 T/R |
Stock
12,000
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
MMS9014HE3-L-TP Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101 |
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
2SC2712-Y-TP Trans GP BJT NPN 50V 0.15A 150mW 3-Pin SOT-23 T/R |
From $0.0276 to $0.0299
Per Unit
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MMBT3906-TP-HF Trans GP BJT PNP 40V 0.2A 300mW 3-Pin SOT-23 T/R |
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
2SB1386-R-TP Trans GP BJT PNP 20V 5A 500mW 4-Pin(3+Tab) SOT-89 T/R |
From $0.1717 to $0.1861
Per Unit
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
BC807-40 Trans GP BJT PNP 45V 0.5A 300mW 3-Pin SOT-23 |
From $0.0114 to $0.0191
Per Unit
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
BCP68-25-TP Trans GP BJT NPN 20V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R |
|
Micro Commercial Components | GP BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||
EMD9-TPQ2 NPN and PNP Digital Transistor |
From $0.2138 to $0.2317
Per Unit
|
Micro Commercial Components | GP BJT | 6 | SOT-563 | SOT | No | ||||||||||||||||||||||||||
2SC2881-O-TP Trans GP BJT NPN 120V 0.8A 1000mW 4-Pin(3+Tab) SOT-89 T/R |
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
EMZ1-TP Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin SOT-563 T/R |
|
Micro Commercial Components | GP BJT | Tape and Reel | 6 | SOT-563 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BC817-25W-TP Trans GP BJT NPN 45V 0.5A 200mW 3-Pin SOT-323 T/R |
From $0.0269 to $0.029
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 50 | 45 | 5 | 1.2@50mA@500mA | 0.5 | 160@100mA@1V|40@500mA@1V | 200 | 100(Min) | 0.7@50mA@500mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | No | ||||
BC857BL3-TP Trans GP BJT PNP 45V 0.1A 150mW 3-Pin DFN T/R |
|
Micro Commercial Components | GP BJT | 3 | DFN | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||||||
2N3906-AP Trans GP BJT PNP 40V 0.2A 600mW 3-Pin TO-92 Ammo |
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 40 | 40 | 5 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|60@0.1mA@1V|60@50mA@1V|80@1mA@1V | 600 | 250(Min) | 0.25@1mA@10mA|0.4@5mA@50mA | Ammo | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||
2N5551-AP Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Ammo |
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Single | 1 | 180 | 160 | 6 | 1@5mA@50mA | 0.6 | 30@50mA@5V|80@10mA@5V|80@1mA@5V | 625 | 300 | 0.5@5mA@50mA | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||
BC847BS-TP Trans GP BJT NPN 45V 0.1A 300mW 6-Pin SOT-363 T/R |
From $0.0274 to $0.0316
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Dual | 2 | 50 | 45 | 6 | 0.2 | 200@2mA@5V | 300 | 200(Typ) | 0.25@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 6 | SOT-363 | SOT | Unknown | No | No | No | No | EAR99 | No | No | ||||||
BC847AW-TP Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-323 T/R |
From $0.0504 to $0.0511
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 50 | 45 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 110@2mA@5V | 200 | 100(Min) | 0.25@0.5mA@10mA|0.6@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||
BC847C-TP Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-23 T/R |
$0.018
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 50 | 45 | 6 | 1.1@5mA@100mA | 0.1 | 420@2mA@5V | 200 | 100(Min) | 0.25@0.5mA@10mA|0.5@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | |||||
BC847CW-TP Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-323 T/R |
From $0.0216 to $0.0277
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 50 | 45 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 420@2mA@5V | 200 | 100(Min) | 0.25@0.5mA@10mA|0.6@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||
MMBT5401-TP Trans GP BJT PNP 150V 0.6A 300mW 3-Pin SOT-23 T/R |
Stock
30,000
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MMBTA43-TP Trans GP BJT NPN 200V 300mW 3-Pin SOT-23 T/R |
From $0.0361 to $0.039
Per Unit
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
MMBT2222A-TP-HF Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R |
From $0.0176 to $0.0191
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 75 | 40 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.6 | 100@150mA@10V|35@0.1mA@10V|40@500mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | 350 | 300(Min) | 0.3@15mA@150mA|1@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No |