MOONS INDUSTRIES Stepper Motors
Part No. | Price | Stock | Manufacturer | Category | Type | Motor Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Holding Torque - (N.m) | Steps per Revolution | Rotor Inertia | Configuration | Step Angle - (°) | Motor Shape | Number of Terminals | Number of Shafts | Number of Phases | Inductance per Phase - (mH) | Insulation Class | Mounting Hole Spacing - (mm) | Bearing Type | Packaging | Body Length - (mm) | Body Diameter - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MS17HD6P4100-16RL
Stepper Motors Hybrid Bipolar Square 4.9V 1A 4.9Ohm 82g.cm² 0.63N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | |||||||||||||||||||||
ML23HS8P4150-09RL
Stepper Motors Hybrid Bipolar Square 4.65V 1.5A 3.1Ohm 215g.cm² 1.5N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | |||||||||||||||||||||
MS11HS1P4100-25RL
Stepper Motors Hybrid Bipolar Square 2.7V 1A 2.7Ohm 9g.cm² 0.09N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | |||||||||||||||||||||
PL23HS8L4550
Stepper Motors Hybrid Bipolar Square 5.5A 0.28Ohm 260g.cm² 2.2N.m 1.8° 1Shaft
|
$66.96
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 5.5 | 0.28 | 2.2 | 200 | 260g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 0.8 | B | 47.14 | Ball | Bulk | 56.6 | No | Yes | Unknown | Unknown | EAR99 | |||
MS24HS2P4200
Stepper Motors Hybrid Bipolar Square 2A 2.1Ohm 450g.cm² 1.9N.m 1.8° 1Shaft
|
$43.20
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 2 | 2.1 | 1.9 | 200 | 450g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 6.8 | B | 47.14 | Ball | Bulk | 58 | No | Yes | Unknown | Unknown | EAR99 | |||
ML23HS8P4150
Stepper Motors Hybrid Bipolar Square 1.5A 3.1Ohm 221g.cm² 1.5N.m 1.8° 1Shaft
|
$32.976
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 1.5 | 3.1 | 1.5 | 200 | 221g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 13.6 | B | 47.14 | Ball | Bulk | 56.6 | No | Yes | Unknown | Unknown | EAR99 | |||
MS17HD4P6085
Stepper Motors Hybrid Bipolar/Unipolar Square 0.85A 5.1Ohm 38g.cm² 0.24N.m 1.8° 1Shaft
|
$22.968
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 0.85 | 5.1 | 0.24 | 200 | 38g.cm² | Bipolar|Unipolar | 1.8 | Square | 6 | 1 | 2 | 4.5 | B | 31 | Ball | Bulk | 36.3 | No | Yes | Unknown | Unknown | EAR99 | |||
MS14HS1P4100
Stepper Motors Hybrid Bipolar Square 1A 3.3Ohm 12g.cm² 0.132N.m 1.8° 1Shaft
|
$24.096
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 1 | 3.3 | 0.132 | 200 | 12g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 3.3 | B | 26 | Ball | Bulk | 29.3 | No | Yes | Unknown | Unknown | EAR99 | |||
MS14HA5P4200
Stepper Motors Hybrid Bipolar Square 2A 1.34Ohm 35g.cm² 0.32N.m 0.9° 1Shaft
|
$29.016
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 2 | 1.34 | 0.32 | 400 | 35g.cm² | Bipolar | 0.9 | Square | 4 | 1 | 2 | 2.1 | B | 26 | Ball | Bulk | 55.5 | No | Yes | Unknown | Unknown | EAR99 | |||
MS24HS3P4200
Stepper Motors Hybrid Bipolar Square 2A 2.2Ohm 560g.cm² 2.3N.m 1.8° 1Shaft
|
$46.80
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 2 | 2.2 | 2.3 | 200 | 560g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 6 | B | 47.14 | Ball | Bulk | 69 | No | Yes | Unknown | Unknown | EAR99 | |||
MS17HD2P4100-27RL
Stepper Motors Hybrid Bipolar Square 3.9V 1A 3.9Ohm 57g.cm² 0.48N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | |||||||||||||||||||||
MS14HS1P4100-09RL
Stepper Motors Hybrid Bipolar Square 1A 3.3Ohm 12g.cm² 0.13N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | |||||||||||||||||||||
MS11HS3P4067-09RL
Stepper Motors Hybrid Bipolar Square 4.62V 0.67A 6.9Ohm 12g.cm² 0.12N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | |||||||||||||||||||||
PL34HD2L4200
Stepper Motors Hybrid Bipolar Square 2A 4.1Ohm 2340g.cm² 12.7N.m 1.8° 1Shaft
|
$226.80
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 2 | 4.1 | 12.7 | 200 | 2340g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 51 | B | 69.6 | Ball | Bulk | 128.5 | No | Yes | Unknown | Unknown | EAR99 | |||
25PM048L8-00812
Stepper Motors PM Bipolar Cylindrical 12V 0.47A 8Ohm 0.85g.cm² 250N.m 7.5° 1Shaft
|
From $2.796 to $28.20
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | No | No | No | No | EAR99 | |||||||||||||||||||||
PL34HD0L4500-E
Stepper Motors Hybrid Bipolar Square 5A 0.48Ohm 915g.cm² 3.8N.m 1.8° 2Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 5 | 0.48 | 3.8 | 200 | 915g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 4.5 | B | 69.6 | Ball | 67.5 | No | No | No | No | EAR99 | ||||
25PM048L9-00801
Stepper Motors PM Bipolar Cylindrical 0.47A 8Ohm 0.88g.cm² 270N.m 7.5° 1Shaft
|
$28.20
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | PM | 0.47 | 8 | 270 | 48 | 0.88g.cm² | Bipolar | 7.5 | Cylindrical | 4 | 1 | 2 | 7.2 | B | 32 | Ball | 17 | 25 | No | No | No | No | EAR99 | |||
MS17HD6P4200
Stepper Motors Hybrid Bipolar Square 2A 1.3Ohm 82g.cm² 0.63N.m 1.8° 1Shaft
|
$26.352
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 2 | 1.3 | 0.63 | 200 | 82g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 2.9 | B | 31 | Ball | Bulk | 50.4 | No | Yes | Unknown | Unknown | EAR99 | |||
MS23HA8L4360-E
Stepper Motors Hybrid Bipolar Square 3.6A 0.63Ohm 221g.cm² 1.5N.m 0.9° 2Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 3.6 | 0.63 | 1.5 | 400 | 221g.cm² | Bipolar | 0.9 | Square | 4 | 2 | 2 | 1.62 | B | 47.14 | 56.6 | No | EAR99 | ||||||||
PL34HD1L4200
Stepper Motors Hybrid Bipolar Square 2A 3.6Ohm 1570g.cm² 9.2N.m 1.8° 1Shaft
|
$206.064
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 2 | 3.6 | 9.2 | 200 | 1570g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 40 | B | 69.6 | Ball | Bulk | 99 | No | Yes | Unknown | Unknown | EAR99 | |||
MS17HD4P4150-20
Stepper Motors Hybrid Bipolar Square 1.5A 1.7Ohm 38g.cm² 0.32N.m 1.8° 1Shaft
|
$10.092
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 1.5 | 1.7 | 0.32 | 200 | 38g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 2.9 | B | 31 | Ball | Bulk | 36.3 | No | Yes | Unknown | Unknown | EAR99 | |||
MS17HA6P4200
Stepper Motors Hybrid Bipolar Square 2A 1.31Ohm 82g.cm² 0.53N.m 0.9° 2Shaft
|
$29.016
Per Unit
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 2 | 1.31 | 0.53 | 400 | 82g.cm² | Bipolar | 0.9 | Square | 4 | 2 | 2 | 4 | B | 31 | Ball | Bulk | 48.3 | No | Yes | Unknown | Unknown | EAR99 | |||
ML34HD1L4350-E
Stepper Motors Hybrid Bipolar Square 3.5A 1.34Ohm 1570g.cm² 7.2N.m 1.8° 2Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 3.5 | 1.34 | 7.2 | 200 | 1570g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 15.9 | B | 69.6 | Ball | Box | 97 | No | EAR99 | ||||||
PL34HD0L4350-E
Stepper Motors Hybrid Bipolar Square 3.5A 0.95Ohm 940g.cm² 4.75 1.8° 2Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 3.5 | 0.95 | 4.75 | 200 | 940g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 7.6 | B | 69.6 | Ball | 67.5 | No | No | No | No | EAR99 | ||||
ML23HSAP4200
Stepper Motors Hybrid Bipolar Square 2A 2.3Ohm 391g.cm² 2.3N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Stepper Motors | Hybrid | 2 | 2.3 | 2.3 | 200 | 391g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 9.8 | B | 47.14 | Ball | 78.6 | No | Yes | Unknown | Unknown | EAR99 |