Nexans Cable Single Conductor
Part No. | Price | Stock | Manufacturer | Category | Cable Type | Wire Size - (AWG) | Conductor Material | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Jacket Color | Insulation Color | Rad Hard | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Top Searched
M81044/12-16-2
Hook-up Wire 16AWG 1.9mm Tin Coated Copper Red 600VAC
|
Stock
20,000
From $0.1713 to $0.2141
Per Unit
|
Nexans | Cable Single Conductor | No | No | No | EAR99 | No | |||||||||||
Top Searched
M81044/12-16-5
Hook-up Wire 16AWG 1.9mm Tin Coated Copper Green 600VAC
|
Stock
20,000
From $0.167 to $0.2087
Per Unit
|
Nexans | Cable Single Conductor | Hook-up Wire | 16 | Tin Coated Copper | 1.9 | Green | No | No | No | EAR99 | No | ||||||
Top Searched
EN2714-013A004F
Single Conductor Cable 22AWG 1.6mm Nickel Plated High Strength Copper Alloy White 600VAC
|
Stock
20,000
From $2.7758 to $3.4698
Per Unit
|
Nexans | Cable Single Conductor | No | No | No | EAR99 | No | |||||||||||
M22759/32-22-7 Hook-up Wire 22AWG 1.14mm Tin Coated Copper 600VAC |
Stock
20,000
From $0.0754 to $0.0943
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
M81044/9-10-9 Hook-up Wire 10AWG 4.06mm Tin Coated Copper White 600VAC |
Stock
20,000
From $1.4077 to $4.2231
Per Unit
|
Nexans | Cable Single Conductor | No | No | No | EAR99 | No | |||||||||||
M22759/34-18-5 Hook-up Wire 18AWG 1.85mm Tin Coated Copper 600VAC |
Stock
20,000
From $0.1922 to $0.2206
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
M27500-22SB1T23 Single Conductor Cable 22AWG Tin Coated Copper White 600VAC |
Stock
20,000
From $0.3056 to $0.405
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
M27500-24SB1T23 Single Conductor Cable 24AWG Tin Coated Copper White 600V |
Stock
20,000
From $0.334 to $0.4175
Per Unit
|
Nexans | Cable Single Conductor | Single Conductor Cable | 24 | Tin Coated Copper | White | No | No | No | EAR99 | ||||||||
M22759/41-24-9 Hook-up Wire 24AWG 1.19mm Nickel Plated Copper 600VAC |
Stock
20,000
From $0.1009 to $0.1261
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
M27500-18SD1T23 Single Conductor Cable 18AWG Tin Coated Copper White 600V |
Stock
20,000
From $0.568 to $0.71
Per Unit
|
Nexans | Cable Single Conductor | No | No | No | EAR99 | ||||||||||||
M27500-20SB1T23 Single Conductor Cable 20AWG Tin Coated Copper White 600V |
Stock
20,000
From $0.2918 to $0.3866
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | |||||||||||
EN2267-010A012S
Single Conductor Cable 22AWG 1.6mm Nickel Plated High Strength Copper Alloy White 600VAC
|
Stock
1,708
From $0.5057 to $0.6544
Per Unit
|
Nexans | Cable Single Conductor | No | No | No | EAR99 | No | |||||||||||
M22759/44-16-9 Hook-up Wire 16AWG 1.77mm Silver Plated Copper 600VAC |
Stock
20,000
From $0.322 to $0.4025
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
JN1007CH010
Single Conductor Cable 18AWG 1.66mm Nickel Coated Copper White 600VAC Filotex®
|
Stock
20,000
From $0.2523 to $0.3154
Per Unit
|
Nexans | Cable Single Conductor | No | No | No | EAR99 | No | |||||||||||
M22759/34-22-3 Hook-up Wire 22AWG 1.32mm Tin Coated Copper 600VAC |
Stock
20,000
$0.5413
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
M22759/32-24-4 Hook-up Wire 24AWG 0.99mm Tin Coated Copper 600VAC |
Stock
20,000
From $0.0601 to $0.0751
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
M27500-24SE1S23 Single Conductor Cable 24AWG Tin Coated Copper White 600V |
Stock
20,000
From $0.7417 to $0.9271
Per Unit
|
Nexans | Cable Single Conductor | No | No | No | EAR99 | No | |||||||||||
M22759/32-22-4 Hook-up Wire 22AWG 1.14mm Tin Coated Copper 600VAC |
Stock
20,000
$0.0968
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
M22759/41-20-9 Hook-up Wire 20AWG 1.52mm Nickel Plated Copper 600VAC |
Stock
20,000
From $0.1266 to $0.1583
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
M22759/43-24-5 Hook-up Wire 24AWG 1.19mm Silver Plated Copper 600VAC |
Stock
20,000
From $0.1592 to $0.1827
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
M27500-20ML1T08 Shielded Signal Cable 20AWG Tin Plated Copper White 600VAC |
Stock
20,000
$0.357
Per Unit
|
Nexans | Cable Single Conductor | No | No | No | No | EAR99 | No | ||||||||||
M22759/33-22-9 Hook-up Wire 22AWG 1.14mm Silver Plated High Strength Copper Alloy 600VAC |
Stock
20,000
From $0.31 to $0.3876
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
M22759/33-26-2 Hook-up Wire 26AWG 0.86mm Silver Plated High Strength Copper Alloy 600VAC |
Stock
20,000
$0.2221
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
M22759/33-26-8 Hook-up Wire 26AWG 0.86mm Silver Plated High Strength Copper Alloy 600VAC |
Stock
20,000
From $0.16 to $0.20
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
M22759/33-26-0 Hook-up Wire 26AWG 0.86mm Silver Plated High Strength Copper Alloy 600VAC |
Stock
20,000
$0.2261
Per Unit
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No |