Nichicon Capacitor Tantalum Solid
Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Maximum Dissipation Factor - (%) | Case Code | Construction | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
F931E105KAA
Cap Tant Solid 1uF 25V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125°C T/R
|
|
Nichicon | Capacitor Tantalum Solid | Solid | 1uF | 10% | 25VDC | 7.5 | Standard | 100 | 0.5 | 4 | A | Flat | Inward L | 3216-18 | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||
F931C475KAA
Cap Tant Solid 4.7uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R
|
|
Nichicon | Capacitor Tantalum Solid | Solid | 4.7uF | 10% | 16VDC | 4 | Standard | 137 | 0.8 | 6 | A | Flat | Inward L | 3216-18 | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No |