NIDEC COMPONENTS CORPORATION Resistors
133 NIDEC COMPONENTS CORPORATION Resistors
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Resistance Value - (Ohm) | Tolerance | Product Length - (mm) | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ST-4ETB 1K OHM(102)
Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.3mm (5 X 6.2 X 2.3mm) Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Trimmer | 1K | 20% | 5 | Cermet | ±100 | Lin | Gull Wing | 2.3 | 1(Elec)|1(Mech) | 1 | Square | 2.3 | 6.2 | Tape and Reel | No | No | No | No | EAR99 | Yes | No | ||||||
SM-42TA 50K OHM(503)
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 11(Elec)Turns 1.5mm (4.8 X 5 X 3.7mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Trimmer | 50K | 10% | 4.8 | Cermet | ±100 | Lin | J-Hook | 1.5 | 11(Elec) | 1 | Square | 3.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||
SM-3TW 1K OHM(102)
Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 11(Elec)Turns 1.3mm (3.9 X 3.5 X 4.2mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Trimmer | 1K | 20% | 3.9 | Cermet | ±100 | Lin | J-Hook | 1.3 | 11(Elec) | 1 | Square | 4.2 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||
SM-42TW10K Ohm(103)
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 11(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Trimmer | 10K | 10% | 4.8 | Cermet | ±100 | Lin | J-Hook | 1.5 | 11(Elec) | 1 | Square | 5.3 | 3.9 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||
SM-42TW 100kOhm(104)
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 11(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Trimmer | 100K | 10% | 4.8 | Cermet | ±100 | Lin | J-Hook | 1.5 | 11(Elec) | 1 | 5.3 | 3.9 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | |||||||
SM-42TW 1K OHM(102)
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 11(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Trimmer | 1K | 10% | 4.8 | Cermet | ±100 | Lin | J-Hook | 1.5 | 11(Elec) | 1 | Square | 5.3 | 3.9 | Tape and Reel | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
SM-3TW 100kOhm(104)
Res Cermet Trimmer 100K Ohm 20% 0.125W(1/8W) 11(Elec)Turns 1.3mm (3.9 X 3.5 X 4.2mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
CT-6EP 100ohm(101)
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.6mm (7 X 7 X 5.8mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Trimmer | 100 | 10% | 7 | Cermet | ±100 | Lin | Pin | 2.6 | 1(Elec)|1(Mech) | 1 | Square | 5.8 | 7 | Bulk | No | No | No | No | EAR99 | Yes | No |