NXP Semiconductors Processors
Part No. | Price | Stock | Manufacturer | Category | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Numeric and Arithmetic Format | Number of CPU Cores | Data Bus Width - (bit) | Process Technology | Instruction Cache Size | Device Million Instructions per Second - (MIPS) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | RAM Size | Programmability | Data Cache Size | Number of Programmable I/Os | Multiply Accumulate | Device Input Clock Speed - (MHz) | Ethernet Interface Type | Ethernet Speed | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPC8545EVJANGD
MPU PowerQUICC III RISC 32bit 0.09um 800MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 783 | FCBGA | BGA | No | No | No | No | 5A002A1 | No | No | ||||||||||||||||||||||||||||||||||||||||
MPC8548EVJAUJD
MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 783 | FCBGA | BGA | No | No | No | No | 5A002a.1. | No | No | ||||||||||||||||||||||||||||||||||||||||
P1014NSE5DFB
MPU QorIQ P1014 32bit 45nm 533MHz 425-Pin TEBGA I Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 425 | TEBGA I | BGA | No | No | No | No | 5A002a. | Yes | No | ||||||||||||||||||||||||||||||||||||||||
LS1028ASE7PQA
MPU QorIQ LS1028A RISC 64bit 1.5GHz 448-Pin FBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 448 | FBGA | BGA | No | No | No | No | 5A002A1 | No | No | ||||||||||||||||||||||||||||||||||||||||
MPC8314CVRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 400MHz 620-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 620 | TEBGA II | BGA | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||
LS1021AXN7HNB
MPU QorIQ LS1021A RISC 32bit 800MHz 525-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 525 | FCBGA | BGA | Unknown | No | No | No | No | 3A991a.1. | No | No | |||||||||||||||||||||||||||||||||||||||
LS2084AXE7V1B
MPU QorIQ LS2084A RISC 64bit 2GHz 1292-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 1292 | FCBGA | BGA | No | No | No | No | 5A002A1 | No | No | ||||||||||||||||||||||||||||||||||||||||
M83262G13
MPU LS10xMA 533MHz 448-Pin PBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 448 | PBGA | BGA | Unknown | No | No | No | No | 5A002 | No | No | |||||||||||||||||||||||||||||||||||||||
MPC8378EVRAJFA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 533MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 689 | TEBGA II | BGA | No | No | No | No | 5A002 | Yes | No | ||||||||||||||||||||||||||||||||||||||||
LS2088ASE7V1B
MPU QorIQ LS2088A RISC 64bit 2GHz 1292-Pin BGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 1292 | BGA | BGA | No | No | No | No | 5A002A1 | No | No | ||||||||||||||||||||||||||||||||||||||||
T2081NSN8TTB
MPU QorIQ T2081 RISC 64bit 28nm 1.8GHz 780-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 780 | FCBGA | BGA | Unknown | No | No | No | No | 3A991a.1. | No | No | |||||||||||||||||||||||||||||||||||||||
T2081NXE8TTB
MPU QorIQ T2081 RISC 64bit 28nm 1.8GHz 780-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 780 | FCBGA | BGA | Unknown | No | No | No | No | 5A002a. | No | No | |||||||||||||||||||||||||||||||||||||||
LS1012ASN7EKA
MPU QorIQ LS1012A RISC 64bit 600MHz 211-Pin FCLGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 211 | FCLGA | LGA | No | No | No | No | 3A991a.1. | Yes | No | ||||||||||||||||||||||||||||||||||||||||
MPC8323VRAFDCA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 516 | TEBGA | BGA | Unknown | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||
MPC8270VRMIBA
MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 266MHz 3.3V 516-Pin TEBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 516 | TEBGA | BGA | Unknown | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||
MPC8360ZUAJDGA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin TBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 740 | TBGA | BGA | Unknown | No | No | No | No | 3A991a.2. | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
MCF5249CVM140
MPU ColdFire MCF5xxx Processor RISC 32bit 0.18um 140MHz 3.3V 160-Pin MAP-BGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 160 | MAP-BGA | BGA | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||
T1042NXN7PQB
MPU QorIQ T1042 RISC 64bit 28nm 1.4GHz 780-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 780 | FCBGA | BGA | No | No | No | No | 3A991a.1. | No | No | ||||||||||||||||||||||||||||||||||||||||
LS1021ASE7KQB
MPU QorIQ LS1021A RISC 32bit 1GHz 525-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 525 | FCBGA | BGA | Unknown | No | No | No | No | 5A002a.1. | No | No | |||||||||||||||||||||||||||||||||||||||
MPC8247VRTIEA
MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 400MHz 3.3V 516-Pin TEBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 516 | TEBGA | BGA | Unknown | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||
MCF52277CVM160
MPU ColdFire MCF5227x Processor RISC 32bit 166.67MHz 196-Pin MAP-BGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 196 | MAP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||
MCF5234CVM150
MPU ColdFire MCF5xxx Processor RISC 32bit 150MHz 256-Pin MAP-BGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 256 | MAP-BGA | BGA | Yes | No | No | No | No | 5A992 | Yes | No | |||||||||||||||||||||||||||||||||||||||
MPC5200CVR400B
MPU PowerPC MPC52xx Processor RISC 32bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 272 | BGA | BGA | Yes | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||
MPC8377EVRALGA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 689 | TEBGA II | BGA | No | No | No | No | 5A002a.1.a. | Yes | No | ||||||||||||||||||||||||||||||||||||||||
MPC8272VRTMFA
MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 400MHz 3.3V 516-Pin TEBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 516 | TEBGA | BGA | Unknown | No | No | No | No | 5A002a.1. | No | No |