NXP Semiconductors Microcontrollers and Processors
7,670 NXP Semiconductors Microcontrollers and Processors
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Tradename | Family Name | Category | Supported Device | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Minimum Endurance - (Cycles) | Device Core | Data Retention - (Year) | Core Architecture | Numeric and Arithmetic Format | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Key Size | Program Memory Type | Number of Keys | Maximum Clock Rate - (MHz) | USB | Memory Size | Instruction Cache Size | Device Million Instructions per Second - (MIPS) | Data Bus Width - (bit) | RS232 | Program Memory Size | RAM Size | Operating Temperature - (°C) | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Data Cache Size | SATA | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | ADC | PWM | GPIO | Number of ADCs | Display Interface | Device Input Clock Speed - (MHz) | Display Type | ADC Channels | Operating Systems | Ethernet Interface Type | DAC Channels | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | Ethernet Speed | USART | JTAG Support | UART | DAC Resolution - (bit) | Bluetooth | Wi-Fi | SPI | I2S | CAN | Ethernet | Daughter Cards | Watchdog | Maximum Operating Supply Voltage - (V) | Product Width - (mm) | Product Length - (mm) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPC8548EVJAUJD
MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 783 | FCBGA | BGA | No | No | No | No | 5A002a.1. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LPC1113FHN33/202,5
MCU 32-bit ARM Cortex M0 RISC 24KB Flash 3.3V 32-Pin HVQFN EP T/R
|
|
NXP Semiconductors | Microcontrollers - MCUs | 32 | HVQFN EP | QFN | Yes | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
S912XDG128F2VAL
MCU 16-bit HCS12X CISC 128KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | 112 | LQFP | QFP | Yes | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MK40DX64VLH7
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | 64 | LQFP | QFP | Unknown | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
K32L2B11VLH0A
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | 64 | LQFP | QFP | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LPC1853FET256,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V 256-Pin LBGA Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | LPC1800 | RISC | ARM Cortex M3 | ARM | 180 | Flash | 180 | 2 | 32 | 512KB | 136KB | 1 | Yes | 80 | 6 | 1 | 2 | 8/8 | 1 | 10/10 | 1 | 3 | 4 | 10 | 3 | 2 | 2 | 1 | 1 | Tray | 1500 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 256 | LBGA | BGA | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||
S912ZVC12F0VLF
16-bit S12Zcore Microcontroller Automotive AEC-Q100
|
|
NXP Semiconductors | Microcontrollers - MCUs | 48 | LQFP | QFP | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
S912XEQ384F1VAL
MCU 16-bit HCS12X RISC 384KB Flash 1.8V/2.8V/5V Automotive AEC-Q100 112-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | 112 | LQFP | QFP | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P1014NSE5DFB
MPU QorIQ P1014 32bit 45nm 533MHz 425-Pin TEBGA I Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 425 | TEBGA I | BGA | No | No | No | No | 5A002a. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MKL14Z64VFM4
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | 32 | QFN EP | QFN | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MC9S08QB8CTGR
MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP T/R
|
|
NXP Semiconductors | Microcontrollers - MCUs | 16 | TSSOP | SO | Yes | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FX32K116LAT0MFMR 32-bit MCU, ARM |
|
NXP Semiconductors | Microcontrollers - MCUs | Unknown | Unknown | Unknown | 5A992c. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LS1028ASE7PQA
MPU QorIQ LS1028A RISC 64bit 1.5GHz 448-Pin FBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 448 | FBGA | BGA | No | No | No | No | 5A002A1 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MC9S12GC96MFAE
MCU 16-bit HCS12 CISC 96KB Flash 2.5V/5V 48-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | 48 | LQFP | QFP | Yes | No | Unknown | Yes | Yes | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Top Purchased
FRDM-K64F
MK64FN1M0VLL12 Microcontroller Development Platform 0.032768MHz/120MHz CPU 256KB RAM 1MB Flash
|
|
NXP Semiconductors | Embedded System Development Boards and Kits | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MPC8314CVRAGDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 400MHz 620-Pin TEBGA II Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 620 | TEBGA II | BGA | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MKE14F256VLL16
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | 100 | LQFP | QFP | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MK20DX256ZVLQ10
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 144-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | 144 | LQFP | QFP | Yes | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LPC5512JBD64E
MCU 32-bit ARM Cortex M33 RISC 64KB Flash 3.3V 64-Pin HTQFP EP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | 64 | HTQFP EP | QFP | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MKE16Z32VLF4
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | KE1xZ | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 48 | 0 | 32 | 32KB | 4KB | 1 | Yes | 42 | 5 | 1 | 12 | 1 | 12 | 1 | 0 | 3 | 8 | 1 | 0 | 1 | 0 | Tray | CAN/I2C/SPI/UART | 48 | LQFP | QFP | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||
S12VR64EVB3
S12VR64 Microcontroller Evaluation Board Win
|
|
NXP Semiconductors | Embedded System Development Boards and Kits | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LS1021AXN7HNB
MPU QorIQ LS1021A RISC 32bit 800MHz 525-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 525 | FCBGA | BGA | Unknown | No | No | No | No | 3A991a.1. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LS2084AXE7V1B
MPU QorIQ LS2084A RISC 64bit 2GHz 1292-Pin FCBGA Tray
|
|
NXP Semiconductors | Microprocessors - MPUs | 1292 | FCBGA | BGA | No | No | No | No | 5A002A1 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
S912XEQ384J3VAL
MCU 16-bit HCS12X RISC 384KB Flash 1.8V/2.8V/5V Automotive AEC-Q100 112-Pin LQFP Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | 112 | LQFP | QFP | Yes | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MK20DN512VMD10
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
|
|
NXP Semiconductors | Microcontrollers - MCUs | 144 | MAP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | Yes | No |