Omron Fans
Part No. | Price | Stock | Manufacturer | Category | Category | Voltage Rating - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Housing Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R87FA1A15HP
AC Fan Axial Ball Bearing 100V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
|
Stock
17
From $59.20 to $62.64
Per Unit
|
Omron | Blowers and Fans | AC Fan | 0.22|0.23 | 2750|3200 | 109.48|95.35 | 93.1Pa|99Pa | 42|46 | Ball | Square | 119.5 X 119.5 X 38 | Axial | 119.5 | 38 | 119.5 | DieCast Aluminum | No | No | No | No | No | EAR99 | Yes | Yes | |||
R87FA3A15HP
AC Fan Axial Ball Bearing 115V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
|
Stock
10
From $49.57 to $52.39
Per Unit
|
Omron | Blowers and Fans | AC Fan | 0.18|0.2 | 2750|3200 | 109.48|95.35 | 93.1Pa|99Pa | 42|46 | Ball | Square | 119.5 X 119.5 X 38 | Axial | 119.5 | 38 | 119.5 | DieCast Aluminum | No | No | No | No | No | EAR99 | Yes | Yes | |||
R87FA4A13HP
AC Fan Axial Ball Bearing 200V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise
|
Stock
8
$62.35
Per Unit
|
Omron | Blowers and Fans | AC Fan | 0.078|0.096 | 2400|2800 | 67.1|77.69 | 42.2Pa|44.1Pa | 39|43 | Ball | Square | 119.5 X 119.5 X 25 | Axial | 119.5 | 25 | 119.5 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | ||||
R87FA4A15HP
AC Fan Axial Ball Bearing 200V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
|
From $57.68 to $67.45
Per Unit
|
Omron | Blowers and Fans | AC Fan | 0.1|0.11 | 2750|3200 | 109.48|95.35 | 93.1Pa|99Pa | 42|46 | Ball | Square | 119.5 X 119.5 X 38 | Axial | 119.5 | 38 | 119.5 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | ||||
R87F1115D
AC Fan Axial Ball Bearing 200V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
R87F1101D
AC Fan Axial Ball Bearing 100V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
R87F1103M
AC Fan Axial Ball Bearing 200V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
R87F1116B
AC Fan Axial Ball Bearing 230V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
R87F1124C
AC Fan Axial Ball Bearing 230V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
R89FDS1225H DC Axial fan, plastic blade |
|
Omron | Blowers and Fans | EAR99 | ||||||||||||||||||||||||
R89FDS1238H DC Axial fan, plastic blade |
|
Omron | Blowers and Fans | EAR99 | ||||||||||||||||||||||||
R87F-A3A13HP
AC Fan Axial Ball Bearing 115V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise
|
From $52.70 to $57.11
Per Unit
|
Omron | Blowers and Fans | AC Fan | 0.13|0.16 | 2400|2800 | 67.1|77.69 | 42.2Pa|44.1Pa | 39|43 | Ball | Square | 119.5 X 119.5 X 25 | Axial | 119.5 | 25 | 119.5 | DieCast Aluminum | No | No | No | No | No | EAR99 | Yes | Yes | |||
R87T-A6A07H AC Axial Fans with Lead Wires |
|
Omron | Blowers and Fans | No | No | No | No | EAR99 | No | |||||||||||||||||||
R87T-A1A07H
AC Fan Axial Ball Bearing 100V 176.57CFM/204.83CFM 52dB/56dB Long Life/Low Noise
|
|
Omron | Blowers and Fans | AC Fan | 0.42|0.48 | 2800|3250 | 176.57|204.83 | 118Pa|88Pa | 52|56 | Ball | Axial | 150 | 55 | 175 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | No | |||||
R87FA1A85HP
AC Fan Axial Ball Bearing 100V 28.25CFM/31.78CFM 32dB/36dB 80 X 80 X 38mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | AC Fan | 0.115|0.14 | 2700|3200 | 28.25|31.78 | 42.1Pa|58.8Pa | 32|36 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | ||||
R87T-A1A15HP
AC Fan Axial Ball Bearing 100V 91.82CFM/105.94CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | AC Fan | 0.21|0.25 | 2700|3100 | 105.94|91.82 | 58.8Pa|66.6Pa | 42|46 | Ball | Square | 119.5 X 119.5 X 38 | Axial | 119.5 | 38 | 119.5 | DieCast Aluminum | No | No | No | No | No | EAR99 | Yes | Yes | |||
R87F-A1A83H
AC Fan Axial Ball Bearing 100V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | AC Fan | 0.08|0.097 | 2600|3000 | 21.19|24.72 | 39.2Pa|53.9Pa | 32|36 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | No | |||
R87T-A4A15HP
AC Fan Axial Ball Bearing 200V 91.82CFM/105.94CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | AC Fan | 0.11|0.13 | 2700|3100 | 105.94|91.82 | 58.8Pa|66.6Pa | 42|46 | Ball | Square | 119.5 X 119.5 X 38 | Axial | 119.5 | 38 | 119.5 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | No | |||
R87F-A3A15MP
AC Fan Axial Ball Bearing 115V 77.69CFM/88.29CFM 39dB/42dB 119.5 X 119.5 X 38mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | AC Fan | 0.16|0.19 | 2450|2700 | 77.69|88.29 | 63.7Pa | 39|42 | Ball | Square | 119.5 X 119.5 X 38 | Axial | 119.5 | 38 | 119.5 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | ||||
R87FA1A13HP
AC Fan Axial Ball Bearing 100V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise
|
From $59.33 to $68.12
Per Unit
|
Omron | Blowers and Fans | AC Fan | 0.15|0.18 | 2400|2800 | 67.1|77.69 | 42.2Pa|44.1Pa | 39|43 | Ball | Square | 119.5 X 119.5 X 25 | Axial | 119.5 | 25 | 119.5 | DieCast Aluminum | No | No | No | No | No | EAR99 | Yes | Yes | |||
R87FA3A83H
AC Fan Axial Ball Bearing 115V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
|
From $40.11 to $43.10
Per Unit
|
Omron | Blowers and Fans | AC Fan | 0.07|0.085 | 2600|3000 | 21.19|24.72 | 39.2Pa|53.9Pa | 32|36 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | No | |||
R87F-A1A93HP
AC Fan Axial Ball Bearing 100V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | AC Fan | 0.13|0.15 | 2550|3050 | 31.78|35.31 | 49Pa|68.6Pa | 33|36 | Ball | Square | 92 X 92 X 25 | Axial | 92 | 25 | 92 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | ||||
R87T-A4A05H
AC Fan Axial Ball Bearing 200V 169.51CFM/201.29CFM 56dB/58dB Long Life/Low Noise
|
|
Omron | Blowers and Fans | AC Fan | 0.22|0.26 | 2650|3100 | 169.51|201.29 | 104Pa|107Pa | 56|58 | Ball | Axial | 151 | 38 | 175 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | No | |||||
R87FA6A83H
AC Fan Axial Ball Bearing 230V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | AC Fan | 0.039|0.046 | 2600|3000 | 21.19|24.72 | 39.2Pa|53.9Pa | 32|36 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | ||||
R87F-A4A83L
AC Fan Axial Ball Bearing 200V 14.13CFM/17.65CFM 28dB/30dB 80 X 80 X 25mm Long Life/Low Noise
|
|
Omron | Blowers and Fans | AC Fan | 0.30|0.33 | 1900|2100 | 14.13|17.65 | 19.5Pa|23.5Pa | 28|30 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | DieCast Aluminum | No | No | No | No | No | EAR99 | No |