Panasonic Snap Action Switch
Part No. | Price | Stock | Manufacturer | Category | Switch Configuration | Switching Function | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AH1460AT
Switch Snap Action N.O. SPST Pin Plunger PC Pins 3A 125VAC 30VDC 1.47N Thru-Hole Tube
|
|
Panasonic | Switch Snap Action | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
AH1864AT
Switch Snap Action N.O. SPST Simulated Roller Lever PC Pins 3A 125VAC 30VDC 0.54N Thru-Hole Tube
|
|
Panasonic | Switch Snap Action | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
ABS451651J
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 250VAC 30VDC 0.59N Thru-Hole Carton/Case
|
|
Panasonic | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 200000 | 5000000 | Through Hole | PC Pins | Right Angle | Carton|Case | 100 | Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
ABS141641J
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 0.1A 250VAC 30VDC 0.39N Screw Mount Carton/Case
|
|
Panasonic | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 200000 | 5000000 | Screw Mount | Solder | Straight | Carton|Case | 100 | Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
ABV1210413J
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 1A 250VAC 24VDC 0.98N Screw Mount Carton/Case
|
|
Panasonic | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 100000 | 5000000 | Screw Mount | Quick Connect | Straight | Carton|Case | 100 | Silver Nickel Alloy/Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
ABS551634J
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole Automotive Carton/Case
|
|
Panasonic | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 200000 | 5000000 | Through Hole | PC Pins | Right Angle | Carton|Case | 100 | Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
ABV1214513J
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 3A 250VAC 24VDC 1.18N Screw Mount Carton/Case
|
|
Panasonic | Switch Snap Action | N.O./N.C. | Simulated Roller Lever | SPDT | 100000 | 5000000 | Screw Mount | Quick Connect | Straight | Carton|Case | 100 | Silver Nickel Alloy/Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
ABV161061J
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 2.94N Screw Mount Wire Lead Case
|
|
Panasonic | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 100000 | 5000000 | Screw Mount | Wire Lead | Straight | Case | 100 | Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
AH1582619AT Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.25N Thru-Hole PC Pins Tube |
|
Panasonic | Switch Snap Action | N.O./N.C. | Hinge Lever | SPDT | 100000 | 1000000 | Through Hole | PC Pins | Straight | Tube | 100 | Silver Nickel Alloy/Gold Clad | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
AH16609AT
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder Tube
|
|
Panasonic | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 30000 | 500000 | Screw Mount | Solder | Straight | Tube | 100 | Silver Nickel Alloy | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
AH16629AT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.49N Screw Mount Solder Tube
|
|
Panasonic | Switch Snap Action | N.O./N.C. | Hinge Lever | SPDT | 30000 | 500000 | Screw Mount | Solder | Straight | Tube | 100 | Silver Nickel Alloy | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
AH16829AT Switch Snap Action N.O. SPST Hinge Lever Solder 1A 125VAC 30VDC 0.25N Screw Mount Tube |
|
Panasonic | Switch Snap Action | N.O. | Hinge Lever | SPST | 30000 | 1000000 | Screw Mount | Solder | Straight | Tube | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | ||||||||
AH168261AT Switch Snap Action N.O. SPST Hinge Lever Solder 0.1A 125VAC 30VDC 0.25N Screw Mount Tube |
|
Panasonic | Switch Snap Action | N.O. | Hinge Lever | SPST | 100000 | 1000000 | Screw Mount | Solder | Straight | Tube | 100 | Gold Clad | No | No | No | No | No | EAR99 | No | ||||||||
AH16849AT Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 1A 125VAC 30VDC 0.26N Screw Mount Solder Tube |
|
Panasonic | Switch Snap Action | N.O./N.C. | Simulated Roller Lever | SPDT | 30000 | 1000000 | Screw Mount | Solder | Straight | Tube | 100 | Silver Nickel Alloy | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
AH1682AT Switch Snap Action N.O. SPST Hinge Lever Solder 1A 125VAC 30VDC 0.25N Screw Mount Tube |
|
Panasonic | Switch Snap Action | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
AH176461AT
Switch Snap Action N.O. SPST Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.54N Thru-Hole Tube
|
|
Panasonic | Switch Snap Action | N.O. | Simulated Roller Lever | SPST | 100000 | 500000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Gold Clad | No | No | No | No | No | EAR99 | No | ||||||||
AH1784AT
Switch Snap Action N.O. SPST Simulated Roller Lever PC Pins 1A 125VAC 30VDC 0.26N Thru-Hole Tube
|
|
Panasonic | Switch Snap Action | N.O. | Simulated Roller Lever | SPST | 30000 | 1000000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | ||||||||
AH186061AT
Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.47N Thru-Hole Tube
|
|
Panasonic | Switch Snap Action | N.O. | Pin Plunger | SPST | 100000 | 500000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Gold Clad | No | No | No | No | No | EAR99 | No | ||||||||
AH1780AT
Switch Snap Action N.O. SPST Pin Plunger PC Pins 1A 125VAC 30VDC 0.74N Thru-Hole Tube
|
|
Panasonic | Switch Snap Action | N.O. | Pin Plunger | SPST | 30000 | 1000000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | ||||||||
AH1860AT
Switch Snap Action N.O. SPST Pin Plunger PC Pins 3A 125VAC 30VDC 1.47N Thru-Hole Tube
|
|
Panasonic | Switch Snap Action | N.O. | Pin Plunger | SPST | 30000 | 500000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | ||||||||
ABS161650J
Switch Snap Action N.O./N.C. SPDT Roller Lever 2A 250VAC 125VDC 0.59N Screw Mount Wire Lead Case
|
|
Panasonic | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 50000 | 5000000 | Screw Mount | Wire Lead | Straight | Case | 100 | Silver Nickel Alloy | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
AH1782AT
Switch Snap Action N.O. SPST Hinge Lever PC Pins 1A 125VAC 30VDC 0.25N Thru-Hole Tube
|
|
Panasonic | Switch Snap Action | N.O. | Hinge Lever | SPST | 30000 | 1000000 | Through Hole | PC Pins | Right Angle | Tube | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | ||||||||
AVL32153AT
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 5A 250VAC 125VDC 0.59N Screw Mount Solder Medical
|
|
Panasonic | Switch Snap Action | No | No | No | No | EAR99 | No | ||||||||||||||||||||
AVL32253AT Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 250VAC 125VDC 0.54N Screw Mount |
|
Panasonic | Switch Snap Action | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
AVL32353AT Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 5A 250VAC 125VDC 0.44N Screw Mount |
|
Panasonic | Switch Snap Action | No | No | No | No | No | EAR99 | No |